3ohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php63.500 10+ Php59.400 25+ Php55.700 50+ Php53.400 100+ Php50.700 More Pricing... | Total:Php63.50 Min: 1 / Mult: 1 | 3ohm | Through Hole | PTCCL Series | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 410mA | To Be Advised | 615mA | 135°C | 145°C | 7mm | |||||
VISHAY | Each | 1+ Php65.800 10+ Php58.900 100+ Php53.400 500+ Php50.700 1000+ Php47.500 More Pricing... | Total:Php65.80 Min: 1 / Mult: 1 | 3ohm | Through Hole | PTCCL Series | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 410mA | No SVHC (17-Dec-2014) | 615mA | 135°C | 145°C | 7mm | ||||