Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59010-1-S-02-A
Order Code1653412
Product Range59010 Series
Technical Datasheet
635 In Stock
Need more?
635 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php621.700 |
| 5+ | Php618.500 |
| 10+ | Php614.900 |
| 20+ | Php611.200 |
| 50+ | Php609.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php621.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59010-1-S-02-A
Order Code1653412
Product Range59010 Series
Technical Datasheet
Sensor TypeFirecracker Reed Sensor
Sensing Range Max6.3mm
Sensing Distance Max6.3mm
Sensor MountingCable
Supply Current350mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range59010 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
59010-1-S-02-A is a 59010 series sub-miniature firecracker reed sensor has 9mm length x 3mm diameter with a normally open contact. It functions best with the 57020-000 actuator. Non-contact solution, aesthetically more appealing than push-button or lever mechanical-type switches. Ideal for battery-powered applications as the contacts do not draw power when in the nonactivated state. Typical applications are position and limit sensing, security system switch, level sensing, linear actuators.
- Magnetically operated proximity sensor
- Compact size, hermetically sealed contacts
- Well suited for usage in high moisture and contaminated environments
- Simple installation and adjustment
- No standby power requirement
- Reed contacts last for millions of operating cycles under microcontroller logic-level loads
- Normally open switch type
- Switching current is 0.35A, switching voltage is 175VDC/140VAC
- Tinned leads terminal, –40°C to +85°C operating temperature rating
- 300mm cable length (30AWG 7/38 PTFE 200ºC MIL-W-16878/6)
Notes
57020 Actuator is sold separately.
Technical Specifications
Sensor Type
Firecracker Reed Sensor
Sensing Distance Max
6.3mm
Supply Current
350mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Sensing Range Max
6.3mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59010 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068