Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUMI
Manufacturer Part NoMMR920C04ARE
Order Code
Re-Reel4137492RL
Cut Tape4137492
Product RangeMMR920 Series
Your Part Number
145 In Stock
Need more?
145 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php1,059.500 |
| 10+ | Php913.400 |
| 25+ | Php867.800 |
| 50+ | Php836.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUMI
Manufacturer Part NoMMR920C04ARE
Order Code
Re-Reel4137492RL
Cut Tape4137492
Product RangeMMR920 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-3.922kPa
Sensor Output TypeI2C Digital, SPI
Operating Pressure Max3.922kPa
Pressure Measurement TypeGauge
Voltage Rating3.3V
Supply Voltage Min3V
Supply Voltage Max3.6V
Port StyleTube
Supply Current800µA
Sensor Case / PackageSMD
No. of Pins12Pins
Sensor Output TypeDigital
Accuracy± 0.65%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMMR920 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
I2C Digital, SPI
Pressure Measurement Type
Gauge
Supply Voltage Min
3V
Port Style
Tube
Sensor Case / Package
SMD
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbless
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
MMR920 Series
SVHC
To Be Advised
Operating Pressure Min
-3.922kPa
Operating Pressure Max
3.922kPa
Voltage Rating
3.3V
Supply Voltage Max
3.6V
Supply Current
800µA
No. of Pins
12Pins
Accuracy
± 0.65%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00072