ASP1400
Pressure Transmitter, Calibrated, 0 to 70°C, Differential, Dual Axial Barbed, Same Side, -100 Pa

Product Information
Product Overview
The ASF1400 series Mass Flow Meter which enables extremely accurate bidirectional measurement of gas flow over four orders of magnitude. Its leading performance is based on SENSIRION’s unsurpassed CMOSens® sensor technology. With CMOSens®, the on-chip sensor element forms an integrated whole with the amplification and A/D converter circuit. This results in superior resolution, fast response time and large dynamic range at lowest power consumption. All measurement data is fully calibrated and temperature compensated by means of an internal microcontroller. The sensor housing provides two inlets for measuring the gas flow and withstands overpressures of 2bar (29psi).
- 0.01 to 400sccm Unique dynamic range
- Outstanding resolution and accuracy
- Ultra fast response time
- Hysteresis and offset free
- Calibrated and temperature compensated
- RS-232 compliant electrical interface
Applications
Sensing & Instrumentation, Medical, HVAC, Automation & Process Control, Test & Measurement, Industrial
Technical Specifications
Differential
Digital
-100Pa
100Pa
5mm
27mA
18VDC
RS232
PBT (Polybutylene Terephthalate)
70°C
No SVHC (19-Jan-2021)
Dual Axial Barbed, Same Side
Differential
9VDC
Hose / Tube
-
7VDC
Gas
Digital
0°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate