Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Speed Sensors
                                                                                                    Print Page

                                                                                                    MA3055S10

                                                                                                    Speed Sensor, VRS, 5.2 Vp-p, Module 0.7, Stainless Steel

                                                                                                    HONEYWELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HONEYWELL MA3055S10
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoMA3055S10
                                                                                                    Order Code1541025
                                                                                                    Product RangeHigh Temperature Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Php56,569.700
                                                                                                    5+Php49,498.800
                                                                                                    10+Php41,256.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php56,569.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoMA3055S10
                                                                                                    Order Code1541025
                                                                                                    Product RangeHigh Temperature Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Sensor TerminalsWire Leads
                                                                                                    Operating Temperature Min-73°C
                                                                                                    Operating Temperature Max230°C
                                                                                                    Speed Sensor TypeVRS General Purpose
                                                                                                    Output Voltage (Peak to Peak)5.5V p-p
                                                                                                    Inductance85mH
                                                                                                    Gear Pitch Range36 DP (Module 0.70) or Coarser
                                                                                                    Coil Resistance Min20ohm
                                                                                                    Coil Resistance Max45ohm
                                                                                                    Housing Diameter6.4mm
                                                                                                    Surface Speed0.89m/s
                                                                                                    Product RangeHigh Temperature Series
                                                                                                    SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The MA3055S10 is a high output VRS magnetic Speed Sensor, designed for use in applications where the sensor is exposed to temperatures up to 260°C (450°F). Sealed front-end version is available for applications where the sensor is exposed to fluids, lubricants or adverse environmental conditions. The passive VRS (Variable Reluctance Speed) magnetic speed sensor is simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor's pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding, which is attached to the output terminals.

                                                                                                    • Self-powered operation
                                                                                                    • Direct conversion of actuator speed to output frequency
                                                                                                    • Simple installation
                                                                                                    • No moving parts
                                                                                                    • Adaptable to a wide variety of configurations
                                                                                                    • Threaded stainless steel housing
                                                                                                    • 5.2Vp-p minimum output voltage (peak to peak)
                                                                                                    • 70kHz operating frequency
                                                                                                    • 0.89m/s surface speed
                                                                                                    • 28AWG PTFE-insulated leads, 1220mm termination

                                                                                                    Applications

                                                                                                    Test & Measurement, Avionics, Automotive, Imaging, Video & Vision, Industrial

                                                                                                    Warnings

                                                                                                    Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Sensor Terminals

                                                                                                    Wire Leads

                                                                                                    Operating Temperature Max

                                                                                                    230°C

                                                                                                    Output Voltage (Peak to Peak)

                                                                                                    5.5V p-p

                                                                                                    Gear Pitch Range

                                                                                                    36 DP (Module 0.70) or Coarser

                                                                                                    Coil Resistance Max

                                                                                                    45ohm

                                                                                                    Surface Speed

                                                                                                    0.89m/s

                                                                                                    SVHC

                                                                                                    Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (10-Jun-2022)

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -73°C

                                                                                                    Speed Sensor Type

                                                                                                    VRS General Purpose

                                                                                                    Inductance

                                                                                                    85mH

                                                                                                    Coil Resistance Min

                                                                                                    20ohm

                                                                                                    Housing Diameter

                                                                                                    6.4mm

                                                                                                    Product Range

                                                                                                    High Temperature Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Mexico
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90321089
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.028
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741