Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,531.500 |
| 5+ | Php2,173.700 |
| 10+ | Php2,034.400 |
| 25+ | Php1,864.200 |
| 50+ | Php1,743.700 |
| 100+ | Php1,630.900 |
| 500+ | Php1,502.200 |
Product Information
Product Overview
The HEDR-5421-EP111 is a mid sized Housed Encoder high performance, cost-effective, two-channel optional incremental housed encoder. It emphasize high reliability, high resolution and easy assembly. The HEDR-542x housed encoder use reflective technology to sense rotary position. This sensor consists of an LED light source and a photo detector IC in a single SO-8 surface mount package. The outputs of the HEDR-542x encoder is two square waves in quadrature.
- Two channel quadrature output
- Quick and easy assembly
- -10 to +85°C Operating temperature
Applications
Automotive, Industrial
Warnings
Normal handling precautions should be taken to avoid static discharge. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Optical
200PPR
Horizontal
Quadrature
HEDR-54xx Series
-
No Shaft
4mm
5.5V
85°C
5 Pin Connector
Incremental
0 Detents
Without Push Switch
Press Fit
-
2Channels
-
4.5V
-10°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate