Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Magnetic Sensors
                                                                                                    5. Hall Effect Sensors
                                                                                                    Print Page

                                                                                                    SS494B

                                                                                                    Hall Effect Position Sensor, SS49 Series, 4 to 10 Vdc, Sink / Source Output

                                                                                                    HONEYWELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HONEYWELL SS494B
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoSS494B
                                                                                                    Order Code2787338
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 27 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Php545.500
                                                                                                    10+Php544.100
                                                                                                    25+Php532.300
                                                                                                    50+Php519.000
                                                                                                    100+Php513.500
                                                                                                    250+Php504.900
                                                                                                    500+Php495.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php545.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoSS494B
                                                                                                    Order Code2787338
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeLinear
                                                                                                    Supply Voltage DC Min4.5V
                                                                                                    Sensor Case / PackageTO-92
                                                                                                    Supply Voltage DC Max10.5V
                                                                                                    No. of Pins3Pins
                                                                                                    Sensor TerminalsThrough Hole
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Sensor HousingRectangular
                                                                                                    Output ConfigurationSink / Source
                                                                                                    Supply Voltage Max10.5V
                                                                                                    Output Voltage Min200mV
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    Qualification-

                                                                                                    Product Overview

                                                                                                    The SS494B is a Miniature Ratiometric Linear Sensor features ratiometric output voltage and set by the supply voltage. It varies in proportion to the strength of the magnetic field. A new hall effect integrated circuit chip provides increased temperature stability and sensitivity. Laser trimmed thin film resistor on the chip provide high accuracy and temperature compensation to reduce null and gain shift over-temperature. The quad hall sensing element minimizes the effects of mechanical or thermal stress on the output. The positive temperature coefficient of the sensitivity helps compensate for the negative temperature coefficients of magnets, providing a robust design over a wide temperature range.

                                                                                                    • Small size
                                                                                                    • Low power consumption
                                                                                                    • Single current sinking or current sourcing linear output
                                                                                                    • Rail-to-rail operation provides more useable signal for higher accuracy
                                                                                                    • Responds to either positive or negative gauss
                                                                                                    • Quad hall sensing element for stable output

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Linear

                                                                                                    Sensor Case / Package

                                                                                                    TO-92

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Output Configuration

                                                                                                    Sink / Source

                                                                                                    Output Voltage Min

                                                                                                    200mV

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Supply Voltage DC Min

                                                                                                    4.5V

                                                                                                    Supply Voltage DC Max

                                                                                                    10.5V

                                                                                                    Sensor Terminals

                                                                                                    Through Hole

                                                                                                    Sensor Housing

                                                                                                    Rectangular

                                                                                                    Supply Voltage Max

                                                                                                    10.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90318080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00012
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741