Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php4,731.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,731.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF6-MHS2
Order Code4290515
Product RangeF6 Series
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Body Material304 Stainless Steel
Media TypeOil, Water, Chemical
Output Current700mA
Process Connection Type1/2" NPT
Operating Pressure Max363psi
Housing Material304 Stainless Steel
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeF6 Series
SVHCTo Be Advised
Product Overview
F6-MHS2 is a series F6 horizontal float level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for water, oils, chemicals applications
- 304SS float and stem
- Temperature limit 257°F (125°C)
- Pressure limit 363psig (25bar), 0.85 min specific gravity
- Electrical rating 70VA: 0.7A at 250VAC
- 22AWG 30cm wire leads
- 1/2" NPT mounting
Technical Specifications
Level Switch Type
Level Switch
Media Type
Oil, Water, Chemical
Process Connection Type
1/2" NPT
Housing Material
304 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
250VAC
Operating Temperature Max
125°C
SVHC
To Be Advised
Sensor Body Material
304 Stainless Steel
Output Current
700mA
Operating Pressure Max
363psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078