Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Flow Switches
                                                                                                    Print Page

                                                                                                    V8-WP

                                                                                                    Vane Operated Flow Switch, 150 psi, 1" MNPT, Weatherproof, Flotect V8 Series

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER V8-WP
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoV8-WP
                                                                                                    Order Code4285473
                                                                                                    Product RangeFlotect V8 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php19,175.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php19,175.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoV8-WP
                                                                                                    Order Code4285473
                                                                                                    Product RangeFlotect V8 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flow Switch TypeSPDT
                                                                                                    Flow Rate Min-
                                                                                                    Flow Rate Max-
                                                                                                    Operating Pressure Min-
                                                                                                    Operating Pressure Max150psi
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Contact Rating5A
                                                                                                    Switching Voltage AC Max-
                                                                                                    Switching Voltage DC Max30V
                                                                                                    Media TypeAlcohol, Argon, Nitrogen, Oil, Water
                                                                                                    Process Connection Size1"
                                                                                                    Process Connection TypeNPT Male
                                                                                                    Pipe Size1 to 6"
                                                                                                    Housing MaterialPPS (Polyphenylene Sulfide)
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product RangeFlotect V8 Series
                                                                                                    Qualification-
                                                                                                    SVHCTo Be Advised
                                                                                                    Port Size25.4mm
                                                                                                    Pressure Max150psi

                                                                                                    Product Overview

                                                                                                    V8-WP is a Flotect® vane operated flow switch with weatherproof enclosure(phenylpolioxide) ideal for protecting unattended equipment from damage or loss of production. This Series is available for installation in a 1 to 6˝ pipe with operating pressures are up to 150 psig (10 bar) and temperatures to 212°F (100°C). Suitable for mounting in a protected environment with UL recognition as an industrial motor controller per UL standard 508. It features increased product life with a free-swinging vane which attracts a magnet within the solid metal switch body, actuating a snap switch by means of a simple lever arm with no bellows, springs, or seals to fail. Typical applications include chemical processing, air conditioning, refrigeration, heating systems, cooling lines, machinery, liquid transfer systems, water treatment, food processing and machine tools.

                                                                                                    • Excellent chemical resistance and leak proof body and vane constructed of polyphenylene sulphide
                                                                                                    • Solves application needs with full size trimmable vane is provided with moulded-in graduations
                                                                                                    • SPDT snap switch
                                                                                                    • 18AWG, 18˝ (460mm) long electrical connection
                                                                                                    • 1/2˝ female NPT conduit connection and 1˝ male NPT process connection
                                                                                                    • Actuation/deactuation flow rates are based on horizontal pipe runs and are nominal values

                                                                                                    Technical Specifications

                                                                                                    Flow Switch Type

                                                                                                    SPDT

                                                                                                    Flow Rate Max

                                                                                                    -

                                                                                                    Operating Pressure Max

                                                                                                    150psi

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Switching Voltage AC Max

                                                                                                    -

                                                                                                    Media Type

                                                                                                    Alcohol, Argon, Nitrogen, Oil, Water

                                                                                                    Process Connection Type

                                                                                                    NPT Male

                                                                                                    Housing Material

                                                                                                    PPS (Polyphenylene Sulfide)

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Port Size

                                                                                                    25.4mm

                                                                                                    Flow Rate Min

                                                                                                    -

                                                                                                    Operating Pressure Min

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Contact Rating

                                                                                                    5A

                                                                                                    Switching Voltage DC Max

                                                                                                    30V

                                                                                                    Process Connection Size

                                                                                                    1"

                                                                                                    Pipe Size

                                                                                                    1 to 6"

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Flotect V8 Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Pressure Max

                                                                                                    150psi

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85365080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.521631
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741