Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF44Z100JF035
Order Code151644
Your Part Number
Technical Datasheet
7 In Stock
65 more incoming. You can reserve stock now
7 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,165.000 |
| 5+ | Php2,018.500 |
| 10+ | Php1,985.600 |
| 25+ | Php1,952.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,165.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF44Z100JF035
Order Code151644
Technical Datasheet
Operating Pressure Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RSF44Z100JF035 is a compact internal fitting Float Switch with a wide range of options, making this ideal for size sensitive applications. Mounting of this series requires access to the inside of the tank. Typical applications include vending machines, commercial washing machines and evaporator units. They are manufactured in a variety of materials with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by rotating the device through 180°.
- Compact design
- WRAS approved version
- 100VA maximum Power
- N/O (N/C) Contact form
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Operating Pressure Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2020)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03566