Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 6000+ | Php79.900 |
| 18000+ | Php78.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
Php479,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL98607IRTZ-TCopy
Order Code3290041
Technical Datasheet
IC FunctionTFT LCD Display Power Supply
Supply Voltage Min2.8V
Supply Voltage Max4.8V
IC Package TypeTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High efficiency power supply in 20 pin TQFN package
- Suitable for small size displays like smart phones requiring ±supply rails
- Integrates boost regulator, LDO and inverting charge pump
- Input voltage range from 2.8V to 4.4V
- Greater than 85.5% efficiency with 12mA load between VP and VN
- Fully integrated FETs for synchronous rectification
- Integrated compensation and feedback circuits
- I2C adjustable output voltages and settings
- Integrated VP/VN discharge resistors
- 1µA shutdown supply current
Technical Specifications
IC Function
TFT LCD Display Power Supply
Supply Voltage Max
4.8V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.8V
IC Package Type
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001