Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC1496DR2G
Order Code1651904
Your Part Number
Technical Datasheet
560 In Stock
Need more?
560 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php27.100 |
| 10+ | Php17.000 |
| 100+ | Php12.900 |
| 500+ | Php11.600 |
| 1000+ | Php10.300 |
| 5000+ | Php9.500 |
| 10000+ | Php8.800 |
Price for:Each
Minimum: 5
Multiple: 5
Php135.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MC1496DR2G is a balanced Modulator/Demodulator IC, designed for use where the output voltage is a product of an input voltage (signal) and a switching function (carrier).
- Excellent Carrier Suppression, -65dB Typical at 0.5MHz, -50dB Typical at 10MHz
- Adjustable Gain and Signal Handling
- Balanced Inputs and Outputs
- High Common Mode Rejection -85dB Typical
Applications
Communications & Networking, Signal Processing, Wireless, Imaging, Video & Vision, Power Management
Warnings
Stresses exceeding Maximum Ratings may damage the device, extended exposure to stresses above the Recommended Operating Conditions may affect device reliability. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
14Pins
RF IC Case Style
SOIC
Operating Temperature Max
70°C
MSL
-
Supply Voltage Max
30V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02