Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. RF
                                                                                                    4. RF Modulators & Demodulators
                                                                                                    Print Page

                                                                                                    TDA5051AT/C1,518

                                                                                                    RF Modulation / Demodulation IC, 6.08 MHz to 9.504 MHz, 4.75 V to 5.25 V supply, SOIC-16

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP TDA5051AT/C1,518
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTDA5051AT/C1,518
                                                                                                    Order Code2212076
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    734 In Stock

                                                                                                    Need more?

                                                                                                    734 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php444.200
                                                                                                    10+Php342.400
                                                                                                    25+Php315.900
                                                                                                    50+Php302.200
                                                                                                    100+Php288.500
                                                                                                    250+Php274.400
                                                                                                    500+Php268.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php444.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTDA5051AT/C1,518
                                                                                                    Order Code2212076
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min6.08MHz
                                                                                                    Frequency Max9.504MHz
                                                                                                    Supply Voltage Min4.75V
                                                                                                    No. of Pins16Pins
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Operating Temperature Min-50°C
                                                                                                    RF IC Case StyleSOIC
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 2 - 1 year
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The TDA5051AT/C1 is a modem IC, specifically dedicated to ASK transmission by means of the home power supply network, at 600 baud or 1200 baud data rate. It operates from a single 5V supply.

                                                                                                    • Full Digital Carrier Generation and Shaping
                                                                                                    • Modulation/Demodulation frequency set by clock adjustment from Microcontroller or On-chip oscillator
                                                                                                    • High Clock Rate of 6-bit D/A (Digital to Analogue) Converter for Rejection of Aliasing Components
                                                                                                    • Fully Integrated Output Power Stage with Overload Protection
                                                                                                    • Automatic Gain Control (AGC) at Receiver Input
                                                                                                    • 8-bit A/D (Analogue to Digital) Converter and Narrow Digital Filtering
                                                                                                    • Digital Demodulation Delivering Baseband Data
                                                                                                    • Easy Compliance with EN50065-1 with Simple Coupling Network
                                                                                                    • Few External Components for Low Cost Applications

                                                                                                    Applications

                                                                                                    Consumer Electronics, Lighting, HVAC, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    6.08MHz

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    RF IC Case Style

                                                                                                    SOIC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Frequency Max

                                                                                                    9.504MHz

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Min

                                                                                                    -50°C

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    MSL

                                                                                                    MSL 2 - 1 year

                                                                                                    Technical Docs (4)

                                                                                                    Application Note EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Thailand
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.453592
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741