We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
52 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Php104.100 250+ Php91.800 500+ Php84.500 3000+ Php78.100 | Min: 100 / Mult: 1 | Series - Fixed | ADR381 Series | 2.494V | 0 | 6mV | 5ppm/°C | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php587.900 10+ Php396.200 25+ Php346.500 100+ Php289.900 250+ Php262.500 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF192 Series | 2.495V | 2.505V | 0.08% | 5ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php236.000 10+ Php151.100 25+ Php129.200 100+ Php104.100 250+ Php91.800 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR380 Series | 2.043V | 0 | 5mV | 5ppm/°C | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Php104.100 250+ Php91.800 500+ Php84.500 3000+ Php78.100 | Min: 100 / Mult: 1 | Series - Fixed | ADR380 Series | 2.043V | 0 | 5mV | 5ppm/°C | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php236.000 10+ Php151.100 25+ Php129.200 100+ Php104.100 250+ Php91.800 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR381 Series | 2.494V | 0 | 6mV | 5ppm/°C | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Php396.200 25+ Php346.500 100+ Php289.900 250+ Php262.500 500+ Php258.400 More Pricing... | Min: 10 / Mult: 1 | Series - Fixed | REF192 Series | 2.495V | 2.505V | 0.08% | 5ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ Php993.700 10+ Php692.900 25+ Php614.000 100+ Php525.400 300+ Php521.300 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1019 Series | 4.99V | 5.01V | 0.2% | 5ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | - | |||||
Each | 1+ Php708.900 10+ Php483.400 50+ Php388.500 100+ Php358.800 250+ Php333.200 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6652 Series | 2.4995V | 2.5005V | 0.05% | 5ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each | 1+ Php530.900 10+ Php355.600 25+ Php310.400 100+ Php258.400 300+ Php228.700 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1236 Series | 4.995V | 5.005V | 0.05% | 5ppm/°C | SOIC | 8Pins | Surface Mount | 40V | 0°C | 70°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Php516.700 25+ Php455.100 100+ Php384.800 250+ Php362.000 500+ Php355.200 More Pricing... | Min: 10 / Mult: 1 | Series, Shunt | LT1021 Series | 9.95V | 10.05V | - | 5ppm/°C | SOIC | 8Pins | Surface Mount | 40V | 0°C | 70°C | - | ||||
Each | 1+ Php896.100 10+ Php813.000 98+ Php771.400 196+ Php729.900 294+ Php688.400 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF191 Series | 2.046V | 2.05V | 0.1% | 5ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ Php754.600 10+ Php516.700 25+ Php455.100 100+ Php384.800 250+ Php362.000 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1021 Series | 9.95V | 10.05V | - | 5ppm/°C | SOIC | 8Pins | Surface Mount | 40V | 0°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php1,112.900 10+ Php781.000 25+ Php694.800 100+ Php604.800 250+ Php593.000 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1019 Series | 2.49875V | 2.50125V | 0.05% | 5ppm/°C | SOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Php781.000 25+ Php694.800 100+ Php604.800 250+ Php593.000 2500+ Php580.600 | Min: 10 / Mult: 1 | Series, Shunt | LT1019 Series | 2.49875V | 2.50125V | 0.05% | 5ppm/°C | SOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php746.800 10+ Php511.300 25+ Php449.600 100+ Php379.800 250+ Php357.000 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6655 Series | 2.4995V | 2.5005V | 0.05% | 5ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each | 1+ Php746.800 10+ Php511.300 50+ Php411.800 100+ Php379.800 250+ Php357.000 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6655 Series | 2.9995V | 3.0005V | 0.05% | 5ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each | 1+ Php746.800 10+ Php511.300 50+ Php411.800 100+ Php379.800 250+ Php357.000 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6655 Series | 4.9995V | 5.0005V | 0.05% | 5ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php494.400 10+ Php330.100 25+ Php287.100 100+ Php238.800 250+ Php215.000 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF198 Series | 4.091V | 4.101V | 0.05% | 5ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ Php708.900 10+ Php483.400 50+ Php388.500 100+ Php358.800 250+ Php333.200 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6652 Series | 4.0955V | 4.0965V | 0.05% | 5ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php312.300 10+ Php203.200 25+ Php174.400 100+ Php142.000 250+ Php139.300 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR381 Series | 2.494V | 0 | 6mV | 5ppm/°C | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each | 1+ Php645.500 10+ Php437.300 50+ Php350.100 100+ Php322.300 250+ Php293.100 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1021 Series | 9.95V | 10.05V | - | 5ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | - | ||||
Each | 1+ Php583.400 10+ Php393.500 25+ Php343.300 100+ Php287.600 300+ Php256.100 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1236 Series | 4.995V | 5.005V | 0.1% | 5ppm/°C | SOIC | 8Pins | Surface Mount | 40V | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each | 1+ Php795.200 10+ Php546.900 50+ Php441.900 100+ Php408.600 250+ Php388.000 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1021 Series | 9.995V | 10.005V | - | 5ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | - | ||||
Each | 1+ Php1,256.200 10+ Php888.700 98+ Php708.900 196+ Php694.800 294+ Php680.600 More Pricing... | Min: 1 / Mult: 1 | Series | ADR431-EP Series | 2.499V | 2.501V | 1mV | 5ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Php511.300 25+ Php449.600 100+ Php379.800 250+ Php357.000 500+ Php350.100 More Pricing... | Min: 10 / Mult: 1 | Series | LTC6655 Series | 2.4995V | 2.5005V | 0.05% | 5ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||