We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
236 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php366.100 10+ Php241.500 50+ Php189.500 100+ Php173.000 250+ Php154.800 More Pricing... | Total:Php366.10 Min: 1 / Mult: 1 | Series | LTC6652 Series | 2.499V | 2.501V | 0.1% | 10ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php632.700 10+ Php428.600 25+ Php375.200 100+ Php315.000 250+ Php285.800 More Pricing... | Total:Php632.70 Min: 1 / Mult: 1 | Series | LT1790 Series | 2.49875V | 2.50125V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | 0°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Php428.600 25+ Php375.200 100+ Php315.000 250+ Php285.800 500+ Php280.300 More Pricing... | Total:Php4,286.00 Min: 10 / Mult: 1 | Series | LT1790 Series | 1.24937V | 1.25062V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | 0°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Php242.900 | Total:Php2,429.00 Min: 10 / Mult: 1 | Series | ADR445 Series | 4.994V | 5.006V | 6mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php425.500 10+ Php281.200 25+ Php243.800 100+ Php201.300 250+ Php180.800 More Pricing... | Total:Php425.50 Min: 1 / Mult: 1 | Series | LTC6652 Series | 2.499V | 2.501V | 0.1% | 10ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php598.400 10+ Php404.500 25+ Php353.300 100+ Php295.800 250+ Php268.000 More Pricing... | Total:Php598.40 Min: 1 / Mult: 1 | Series | LT6654 Series | 2.0475V | 2.0485V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Php428.600 25+ Php375.200 100+ Php315.000 250+ Php285.800 500+ Php280.300 More Pricing... | Total:Php4,286.00 Min: 10 / Mult: 1 | Series | LT1790 Series | 2.49875V | 2.50125V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | 0°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Php428.600 25+ Php375.200 100+ Php315.000 250+ Php285.800 500+ Php280.300 More Pricing... | Total:Php4,286.00 Min: 10 / Mult: 1 | Series | ADR423 Series | 2.996V | 3.004V | 4mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Php431.800 25+ Php378.000 100+ Php285.800 250+ Php259.800 500+ Php254.700 More Pricing... | Total:Php4,318.00 Min: 10 / Mult: 1 | Series - Programmable | ADR441 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php304.900 25+ Php264.800 100+ Php219.100 250+ Php196.800 500+ Php184.900 More Pricing... | Total:Php3,049.00 Min: 10 / Mult: 1 | Series - Fixed | REF196 Series | 3.29V | 3.31V | 0.06% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ Php556.500 10+ Php373.900 25+ Php326.400 100+ Php272.500 300+ Php241.500 More Pricing... | Total:Php556.50 Min: 1 / Mult: 1 | Series, Shunt | LT1236 Series | 4.995V | 5.005V | 0.1% | 10ppm/°C | SOIC | 8Pins | Surface Mount | 40V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php636.800 10+ Php431.800 25+ Php378.000 100+ Php285.800 250+ Php259.800 More Pricing... | Total:Php636.80 Min: 1 / Mult: 1 | Series - Programmable | ADR441 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ Php446.900 10+ Php296.700 98+ Php214.100 196+ Php197.200 294+ Php188.600 More Pricing... | Total:Php446.90 Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.99V | 5.01V | 0.044% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Php428.600 25+ Php375.200 100+ Php315.000 250+ Php285.800 500+ Php280.300 More Pricing... | Total:Php4,286.00 Min: 10 / Mult: 1 | Series | LT1790 Series | 2.49875V | 2.50125V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | 0°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php458.800 10+ Php304.900 25+ Php264.800 100+ Php219.100 250+ Php196.800 More Pricing... | Total:Php458.80 Min: 1 / Mult: 1 | Series - Fixed | REF196 Series | 3.29V | 3.31V | 0.06% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Php442.300 25+ Php403.500 100+ Php354.200 250+ Php332.300 500+ Php327.300 More Pricing... | Total:Php4,423.00 Min: 10 / Mult: 1 | Series | LT6654 Series | 2.4995V | 2.5005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each | 1+ Php425.500 10+ Php281.200 50+ Php220.500 100+ Php201.300 250+ Php180.800 More Pricing... | Total:Php425.50 Min: 1 / Mult: 1 | Series | LTC6652 Series | 1.249V | 1.251V | 0.1% | 10ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php304.500 10+ Php242.900 | Total:Php304.50 Min: 1 / Mult: 1 | Series | ADR445 Series | 4.994V | 5.006V | 6mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php632.700 10+ Php428.600 25+ Php375.200 100+ Php315.000 250+ Php285.800 More Pricing... | Total:Php632.70 Min: 1 / Mult: 1 | Series | LT1790 Series | 1.24937V | 1.25062V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | 0°C | 70°C | - | |||||
Each | 1+ Php632.700 10+ Php428.600 98+ Php315.900 196+ Php292.600 294+ Php285.800 More Pricing... | Total:Php632.70 Min: 1 / Mult: 1 | Series | ADR421 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php567.900 10+ Php442.300 25+ Php403.500 100+ Php354.200 250+ Php332.300 More Pricing... | Total:Php567.90 Min: 1 / Mult: 1 | Series | LT6654 Series | 2.4995V | 2.5005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Php281.200 25+ Php243.800 100+ Php201.300 250+ Php180.800 500+ Php168.000 More Pricing... | Total:Php2,812.00 Min: 10 / Mult: 1 | Series | LTC6652 Series | 2.499V | 2.501V | 0.1% | 10ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Php404.500 25+ Php353.300 100+ Php295.800 250+ Php268.000 500+ Php263.000 More Pricing... | Total:Php4,045.00 Min: 10 / Mult: 1 | Series | LT6654 Series | 2.0475V | 2.0485V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each | 1+ Php632.700 10+ Php428.600 98+ Php315.900 196+ Php292.600 294+ Php285.800 More Pricing... | Total:Php632.70 Min: 1 / Mult: 1 | Series | ADR423 Series | 2.996V | 3.004V | 4mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php632.700 10+ Php428.600 25+ Php375.200 100+ Php315.000 250+ Php285.800 More Pricing... | Total:Php632.70 Min: 1 / Mult: 1 | Series | ADR423 Series | 2.996V | 3.004V | 4mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||