Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php371.100 |
| 10+ | Php283.500 |
| 50+ | Php248.300 |
| 100+ | Php238.300 |
| 250+ | Php226.900 |
| 500+ | Php219.600 |
| 1000+ | Php213.700 |
Product Information
Product Overview
The MAX1967EUB+ is a low cost voltage mode PWM step-down controller in 10 pin µMAX package. This DC to DC controller is ideal for a variety of cost sensitive applications. It drives low cost N-MOSFETs for both high side switch and synchronous rectifier. Short circuit and current limit protection is provided by sensing drain to source voltage on low side FET. The device supply outputs as low as 0.8V and it is well suited for DSP cores and other low voltage logic in ultra low cost designs. The MAX1967 can provide efficiency exceeding 90% and can achieve 95% efficiency with optimized component selection. It operates at 100KHz and accommodate aluminium electrolytic capacitors with powdered iron core magnetics in minimum cost designs. It also provides excellent performance with high performance surface mount components. The device is used in graphic card supplies, xDSL modems and routers, cable modems and routers, telecom, networking and termination power supplies.
- VIN operating range from 4.9V to 28V & operating supply current of 0.7mA (FB = 0.88V, no switching)
- Operating temperature range from -40°C to 85°C
- Cost optimized design and low cost external components
- No schottky diode or current sense resistor is required
- VL UVLO trip level of 2.53V and oscillator frequency of 102KHz at -40°C to +85°C
- Minimum duty cycle of 10% and maximum duty cycle of 95%
- N-channel FET design
- 0.8V feedback for low voltage outputs
- 100KHz switching frequency accommodates low cost components
- Thermal shutdown, output current limit and short circuit protection
Applications
Power Management, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Mode Control
28V
95%
10Pins
Buck (Step Down)
85°C
-
No SVHC (25-Jun-2025)
µMAX
4.9V
1Outputs
µMAX
102kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate