Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
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
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
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
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Current Regulators
                                                                                                    Print Page

                                                                                                    LM334Z#PBF

                                                                                                    Current Source And Temp Sensor, 30 V, 200 mW, TO-92-3

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LM334Z#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLM334Z#PBF
                                                                                                    Order Code4333218
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    285 In Stock

                                                                                                    Need more?

                                                                                                    285 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php382.100
                                                                                                    10+Php251.100
                                                                                                    25+Php217.300
                                                                                                    100+Php178.500
                                                                                                    300+Php156.600
                                                                                                    500+Php148.400
                                                                                                    2500+Php144.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php382.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLM334Z#PBF
                                                                                                    Order Code4333218
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeCurrent Source
                                                                                                    Supply Voltage Min800mV
                                                                                                    Supply Voltage Max40V
                                                                                                    Output Current Range Min-
                                                                                                    Output Current Range Max-
                                                                                                    IC Case / PackageTO-92
                                                                                                    No. of Pins3 Pin
                                                                                                    Initial Accuracy-
                                                                                                    Operating Temperature Range0°C to +70°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Current Regulator Case StyleTO-92
                                                                                                    Forward Current If-
                                                                                                    Forward Current If(AV)-
                                                                                                    Forward Voltage30V
                                                                                                    Power Dissipation Pd200mW

                                                                                                    Product Overview

                                                                                                    LM334Z#PBF is a LM134 series, constant current source and temperature sensor. It is a three-terminal current source designed to operate at current levels from 1µA to 10mA, as set by an external resistor. This device operates as a true two-terminal current source, requiring no extra power connections or input signals. Regulation is typically 0.02%/V and terminal-to-terminal voltage can range from 800mV to 40V. Because the operating current is directly proportional to the absolute temperature in degrees Kelvin, the device will also find wide applications as a temperature sensor. The temperature dependence of the operating current is 0.336%/°C at room temperature. It is used in applications such as current mode temperature sensing, constant current source for shunt references, cold junction compensation, constant-gain bias for bipolar differential stage, micropower bias networks, buffer for photoconductive cell, current limiter.

                                                                                                    • Operating voltage range from 0.8V to 40V
                                                                                                    • Set current error (V+ = 2.5V) is 6% maximum at (10µA ≤ ISET ≤ 1mA)
                                                                                                    • Average change in set current with input voltage is 0.02%/V typical at (1.5V ≤ V+ ≤ 5V)
                                                                                                    • Effective shunt capacitance is 15pF typical
                                                                                                    • 1µA to 10mA operation, 0.02%/V regulation
                                                                                                    • Can be used as linear temperature sensor, draws no reverse current
                                                                                                    • Operating temperature range from 0°C to 70°C
                                                                                                    • 3-lead plastic TO-92 package

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Current Source

                                                                                                    Supply Voltage Max

                                                                                                    40V

                                                                                                    Output Current Range Max

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    Operating Temperature Range

                                                                                                    0°C to +70°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Current Regulator Case Style

                                                                                                    TO-92

                                                                                                    Forward Current If(AV)

                                                                                                    -

                                                                                                    Power Dissipation Pd

                                                                                                    200mW

                                                                                                    Supply Voltage Min

                                                                                                    800mV

                                                                                                    Output Current Range Min

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    TO-92

                                                                                                    Initial Accuracy

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Forward Current If

                                                                                                    -

                                                                                                    Forward Voltage

                                                                                                    30V

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00001
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741