11 Product Results Found for "MICRON"
View
Buyer
Engineer
Manufacturer
Flash Memory Type
DRAM Type
Memory Density
Memory Configuration
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Clock Frequency Max
Access Time
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php3,769.900 | - | DDR3L | 8Gbit | 512M x 16bit | TFBGA | - | - | 96Pins | - | 933MHz | - | 1.35V | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ Php1,005.600 | - | DDR2 | 512Mbit | 64M x 8bit | TFBGA | - | - | 60Pins | - | 400MHz | - | 1.8V | 0°C | 85°C | Surface Mount | - | ||||||
Each | 1+ Php1,589.400 | SLC NAND | - | 2Gbit | 128M x 16bit | TSOP-I | 2.7V | Parallel | 48Pins | 3.6V | 50MHz | 16ns | 3.3V | -40°C | 85°C | Surface Mount | 2.7V-3.6V SLC NAND Flash Memories | ||||||
Each | 1+ Php2,408.300 | - | DDR | 512Mbit | 64M x 8bit | FBGA | - | - | 60Pins | - | 200MHz | - | 2.6V | 0°C | 70°C | Surface Mount | - | ||||||
Each | 1+ Php2,130.300 | - | DDR | 512Mbit | 64M x 8bit | TSOP | - | - | 66Pins | - | 200MHz | - | 2.6V | 0°C | 70°C | Surface Mount | - | ||||||
Each | 1+ Php1,632.300 | - | SDR | 128Mbit | 8M x 16bit | TSOP | - | - | 54Pins | - | 166MHz | - | 3.3V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ Php2,372.700 | - | DDR3 | 2Gbit | 128M x 16bit | FBGA | - | - | 96Pins | - | 1.066GHz | - | 1.5V | 0°C | 95°C | Surface Mount | - | ||||||
Each | 1+ Php1,425.100 | - | DDR2 | 1Gbit | 128M x 8bit | TFBGA | - | - | 60Pins | - | 400MHz | - | 1.8V | -40°C | 95°C | Surface Mount | - | ||||||
Each | 1+ Php3,712.800 | - | DDR3L | 4Gbit | 256M x 16bit | TFBGA | - | - | 96Pins | - | 933MHz | - | 1.35V | -40°C | 125°C | Surface Mount | - | ||||||
Each | 1+ Php816.600 | - | DDR4 | - | 256M x 16bit | FBGA | - | - | 96Pins | - | - | - | 1.2V | -40°C | 95°C | Surface Mount | - | ||||||
Each | 1+ Php2,959.200 | - | Mobile LPDDR | - | 32M x 32bit | VFBGA | - | - | 90Pins | - | 200MHz | - | 1.8V | -40°C | 85°C | Surface Mount | - | ||||||