Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
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
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
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
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MVF60NN151CMK50

                                                                                                    MPU, 32BIT, 500MHZ, MAPBGA-364

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MVF60NN151CMK50
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMVF60NN151CMK50
                                                                                                    Order Code2334305
                                                                                                    Product RangeVF Family VF6xx Series Microprocessors
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Php2,090.600
                                                                                                    5+Php2,065.000
                                                                                                    10+Php2,039.500
                                                                                                    25+Php2,026.700
                                                                                                    50+Php1,986.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php2,090.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMVF60NN151CMK50
                                                                                                    Order Code2334305
                                                                                                    Product RangeVF Family VF6xx Series Microprocessors
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeVF Family VF6xx Series Microprocessors
                                                                                                    No. of CPU Cores2Cores
                                                                                                    Program Memory Size1.5MB
                                                                                                    IC Case / PackageMAPBGA
                                                                                                    No. of Pins364Pins
                                                                                                    Supply Voltage Min4.4V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Operating Frequency Max500MHz
                                                                                                    InterfacesCAN, DSPI, I2C, SCI, UART, USB
                                                                                                    No. of I/O's-
                                                                                                    Data Bus Width32 bit
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min85°C
                                                                                                    Operating Temperature Max-40°C
                                                                                                    Qualification-
                                                                                                    MPU SeriesVF6xx
                                                                                                    MPU FamilyVF
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The MVF60NN151CMK50 is a Vybrid VF6xx series 32-bit Microcontroller based on dual-core ARM Cortex-A5 and Cortex-M4 operates at a maximum frequency of 500MHz. The device incorporates 1.5MB on-chip SRAM, six universal asynchronous receivers/transmitters (UART)/serial communications interface (SCI) with LIN, ISO7816, IrDA and hardware flow control, four deserial serial peripheral interface (DSPI), four inter-integrated circuit (I2C) with SMBUS support, dual USB OTG controller + PHY, dual 4/8 bit secure digital host controller, dual 10/100 Ethernet with L2 Switch (IEEE 1588) and dual FlexCAN3. Vybrid devices also provide a powerful combination of on-chip encryption, secure boot, anti-tamper and anti-clone capabilities to secure sensitive or critical infrastructure applications.

                                                                                                    • 32KB/32KB I/D L1 Cache
                                                                                                    • 1.6 DMIPS/MHz based on ARMv7 architecture
                                                                                                    • NEON™ MPE (media processing engine) Coprocessor
                                                                                                    • Double precision floating point unit
                                                                                                    • 167MHz ARM Cortex M4 1.25 DMIPS/MHz based on ARMv7 architecture
                                                                                                    • 24MHz and 32kHz Crystal oscillator
                                                                                                    • Internal reference clocks (128KHz and 24MHz)
                                                                                                    • Phase locked loops (PLLs)
                                                                                                    • Low jitter digital PLLs
                                                                                                    • Various stop, wait and run modes
                                                                                                    • Peripheral clock enable register
                                                                                                    • Low voltage warning and detect with selectable trip points
                                                                                                    • Illegal opcode and illegal address detection
                                                                                                    • Hardware CRC module to support fast cyclic redundancy checks (CRC)
                                                                                                    • 128-bit Unique chip identifier
                                                                                                    • Hardware watchdog
                                                                                                    • External watchdog monitor (EWM)
                                                                                                    • Dual DMA controller with 32 channels (with DMAMUX)
                                                                                                    • Debug - standard JTAG, 16-bit trace port
                                                                                                    • Motor control/general purpose timer (FTM)
                                                                                                    • Periodic interrupt timers (PITs)
                                                                                                    • Low-power timer (LPTMR0)
                                                                                                    • IEEE 1588 Timer per MAC interface
                                                                                                    • ARM TrustZone including the TZ architecture
                                                                                                    • Cryptographic acceleration and assurance module, incorporates 16KB secure RAM (CAAM)

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control, Motor Drive & Control, Power Management, Wireless, Communications & Networking

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    VF Family VF6xx Series Microprocessors

                                                                                                    Program Memory Size

                                                                                                    1.5MB

                                                                                                    No. of Pins

                                                                                                    364Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    Interfaces

                                                                                                    CAN, DSPI, I2C, SCI, UART, USB

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Operating Temperature Min

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MPU Family

                                                                                                    VF

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of CPU Cores

                                                                                                    2Cores

                                                                                                    IC Case / Package

                                                                                                    MAPBGA

                                                                                                    Supply Voltage Min

                                                                                                    4.4V

                                                                                                    Operating Frequency Max

                                                                                                    500MHz

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    -40°C

                                                                                                    MPU Series

                                                                                                    VF6xx

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423190
                                                                                                    US ECCN:3A991.a.2
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.008889
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741