80 Product Results Found for "clearance_asean"
Find a huge range of ARM Microcontrollers at element14 Philippines. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Infineon, NXP, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php377.500 10+ Php362.000 | Total:Php377.50 Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 512KB | 100Pins | LQFP | 83I/O's | I2C, I2S, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ Php186.300 10+ Php184.000 25+ Php181.700 50+ Php153.000 100+ Php150.200 More Pricing... | Total:Php186.30 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 32Pins | UFQFPN | 25I/O's | I2C, I2S, SPI, UART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ Php138.300 10+ Php136.500 | Total:Php138.30 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 24MHz | 32KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ Php794.300 10+ Php672.400 25+ Php593.000 50+ Php495.300 100+ Php486.200 More Pricing... | Total:Php794.30 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 512KB | 144Pins | LQFP | 45I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 40Channels | 12Bit | 2V | 6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ Php1,380.300 10+ Php1,104.600 25+ Php984.100 50+ Php870.900 100+ Php855.900 More Pricing... | Total:Php1,380.30 Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ Php976.800 10+ Php741.300 25+ Php733.100 50+ Php652.800 100+ Php645.000 | Total:Php976.80 Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 480MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php351.100 | Total:Php351.10 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php522.200 10+ Php399.400 50+ Php399.000 200+ Php351.100 | Total:Php522.20 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ Php695.700 | Total:Php695.70 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 144Pins | LQFP | 115I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ Php184.400 10+ Php153.000 25+ Php145.600 50+ Php126.500 | Total:Php184.40 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 24MHz | 16KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ Php215.000 | Total:Php215.00 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 100Pins | LQFP | 84I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php242.900 10+ Php183.500 25+ Php165.700 50+ Php135.100 100+ Php129.700 More Pricing... | Total:Php242.90 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 36Pins | WLCSP | 29I/O's | I2C, I2S, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ Php270.300 10+ Php242.900 100+ Php199.500 250+ Php189.000 500+ Php169.800 More Pricing... | Total:Php270.30 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php295.800 10+ Php254.700 25+ Php234.700 50+ Php223.700 100+ Php212.700 More Pricing... | Total:Php295.80 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 16KB | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ Php153.000 10+ Php152.000 | Total:Php153.00 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 64KB | 32Pins | UFQFPN | 24I/O's | I2C, SPI, USART | 16KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ Php945.800 10+ Php747.200 25+ Php698.000 50+ Php670.600 100+ Php643.200 More Pricing... | Total:Php945.80 Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ Php231.000 10+ Php177.600 25+ Php164.800 50+ Php157.500 100+ Php150.200 More Pricing... | Total:Php231.00 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ Php388.500 10+ Php360.200 25+ Php325.900 100+ Php319.100 | Total:Php388.50 Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ Php226.900 10+ Php148.800 25+ Php137.900 50+ Php129.200 100+ Php120.100 More Pricing... | Total:Php226.90 Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Php130.100 10+ Php128.300 25+ Php126.900 | Total:Php130.10 Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | UFQFPN | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Php487.500 | Total:Php487.50 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ Php155.700 10+ Php91.800 50+ Php89.500 100+ Php87.200 250+ Php84.900 More Pricing... | Total:Php155.70 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ Php444.200 10+ Php342.400 25+ Php338.300 50+ Php334.200 100+ Php329.600 More Pricing... | Total:Php444.20 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ Php374.800 10+ Php289.000 25+ Php267.500 50+ Php263.400 100+ Php258.800 More Pricing... | Total:Php374.80 Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 256KB | 48Pins | UFQFPN | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php200.400 10+ Php177.100 25+ Php171.700 50+ Php166.600 100+ Php161.200 More Pricing... | Total:Php200.40 Min: 1 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32MHz | 200KB | 40Pins | VQFN-EP | 34I/O's | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | |||||