11 Product Results Found for "BG ELECTRICAL"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php1,371.700 10+ Php1,146.600 25+ Php1,049.000 50+ Php1,011.500 100+ Php972.700 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | ||||||
Each | 1+ Php779.200 10+ Php651.400 25+ Php606.200 50+ Php581.600 100+ Php556.900 More Pricing... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | ||||||
Each | 1+ Php803.800 10+ Php671.900 25+ Php625.400 50+ Php600.300 100+ Php574.300 More Pricing... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | ||||||
Each | 1+ Php939.000 10+ Php784.700 25+ Php730.400 50+ Php701.100 100+ Php671.000 More Pricing... | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 112Pins | BGA | 86I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | ||||||
Each | 1+ Php442.800 10+ Php369.800 25+ Php344.200 50+ Php330.500 100+ Php316.400 More Pricing... | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | BGA | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | ||||||
Each | 1+ Php871.400 10+ Php662.300 25+ Php634.500 50+ Php597.100 100+ Php559.600 More Pricing... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | ||||||
Each | 1+ Php772.400 10+ Php645.500 25+ Php600.700 50+ Php576.500 100+ Php551.900 More Pricing... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | ||||||
Each | 1+ Php895.100 10+ Php748.200 25+ Php696.100 50+ Php668.300 100+ Php639.500 More Pricing... | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | ||||||
Each | 1+ Php817.500 10+ Php683.300 25+ Php635.900 50+ Php610.300 100+ Php584.300 More Pricing... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 112Pins | BGA | 86I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | ||||||
Each | 1+ Php327.300 10+ Php290.800 25+ Php279.800 50+ Php272.100 100+ Php263.900 More Pricing... | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | BGA | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | ||||||
Each | 1+ Php1,138.400 10+ Php942.200 25+ Php884.600 50+ Php845.800 100+ Php806.600 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | ||||||