PIC16 Family PIC16LF178x Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of PIC16 Family PIC16LF178x Series Microcontrollers 8-bit Microcontrollers at element14 Philippines. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php179.900 25+ Php165.700 100+ Php159.300 | Total:Php179.90 Min: 1 / Mult: 1 | PIC16 Family PIC16LF178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 2KB | 15Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | |||||
Each | 1+ Php139.700 25+ Php128.300 100+ Php122.800 | Total:Php139.70 Min: 1 / Mult: 1 | PIC16 Family PIC16LF178x Series Microcontrollers | PIC16 | 32MHz | 2KB | 28Pins | SOIC | 25I/O's | I2C, SPI, USART | 256Byte | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | |||||