739 Product Results Found for "mcu"
Find a huge range of 32-bit Microcontrollers at element14 Philippines. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, NXP & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php558.700 | Total:Php558.70 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ Php769.600 25+ Php687.900 100+ Php662.800 119+ Php637.700 | Total:Php769.60 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ Php870.000 25+ Php811.200 100+ Php752.300 | Total:Php870.00 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ Php417.700 | Total:Php417.70 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ Php629.500 | Total:Php629.50 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php1,428.700 | Total:Php1,428.70 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ Php948.500 | Total:Php948.50 Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | - | |||||
Each | 1+ Php658.200 25+ Php602.600 100+ Php602.100 119+ Php601.600 | Total:Php658.20 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ Php1,133.400 10+ Php915.700 25+ Php877.800 50+ Php826.200 100+ Php774.200 More Pricing... | Total:Php1,133.40 Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 105I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ Php443.700 | Total:Php443.70 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ Php514.500 10+ Php494.400 25+ Php473.800 50+ Php453.800 100+ Php433.200 More Pricing... | Total:Php514.50 Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | |||||
Each | 1+ Php1,519.600 10+ Php1,338.800 25+ Php1,248.000 50+ Php1,008.800 100+ Php988.700 | Total:Php1,519.60 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Php1,428.700 | Total:Php14,287.00 Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ Php321.800 | Total:Php321.80 Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each | 1+ Php392.600 10+ Php388.000 | Total:Php392.60 Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Php4,727.000 | Total:Php47,270.00 Min: 10 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 10I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php4,727.000 | Total:Php4,727.00 Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 10I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 | |||||
Each | 1+ Php878.700 25+ Php806.100 100+ Php729.400 | Total:Php878.70 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |||||
Each | 1+ Php200.400 25+ Php180.800 100+ Php165.700 160+ Php162.500 | Total:Php200.40 Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php1,368.900 | Total:Php1,368.90 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php1,236.600 10+ Php983.700 25+ Php921.200 50+ Php886.500 100+ Php851.800 | Total:Php1,236.60 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ Php1,045.300 25+ Php868.200 100+ Php850.900 | Total:Php1,045.30 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php2,106.600 5+ Php1,909.800 10+ Php1,712.600 25+ Php1,614.500 50+ Php1,555.600 | Total:Php2,106.60 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ Php597.500 25+ Php548.200 100+ Php544.600 | Total:Php597.50 Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 1+ Php1,505.000 5+ Php1,407.300 10+ Php1,309.600 25+ Php1,259.800 50+ Php1,234.700 | Total:Php1,505.00 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||