16-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Php2,145.800 5+ Php2,116.600 10+ Php2,087.400 25+ Php1,772.900 50+ Php1,652.800 | Total:Php2,145.80 Min: 1 / Mult: 1 | XC166 Family XC161CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC161CS | XC166 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Php1,652.800 | Total:Php826,400.00 Min: 500 / Mult: 1 | XC166 Family XC161CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC161CS | XC166 | |||||