Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXQ17V16-DIE0628
Order Code3132231
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php24,611.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php24,611.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXQ17V16-DIE0628
Order Code3132231
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
Memory TypePROM
Memory Density16Mbit
Clock Frequency-
InterfacesParallel, Serial
IC Case / PackageDIE
No. of Pins-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
Memory Type
PROM
Clock Frequency
-
IC Case / Package
DIE
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Product Range
-
Memory Density
16Mbit
Interfaces
Parallel, Serial
No. of Pins
-
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001