Flash Memory Cards:
483 Products FoundView
Buyer
Engineer
Manufacturer
Flash Memory Card Type
Memory Capacity
Standard Speed Class
UHS Standard
Video Speed Class
App Rating
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRANSCEND | Each | 1+ Php2,898.500 | MicroSD Card | 2GB | - | - | - | - | - | -25°C | 85°C | - | |||||
Each | 1+ Php2,548.400 | MicroSDHC Card | 32GB | Class 10 | UHS-I U3 | - | A1 | - | -25°C | 85°C | - | ||||||
Each | 1+ Php878.700 | MicroSDXC Card | 32GB | Class 10 | UHS-I U1 | - | A1 | - | -25°C | 70°C | - | ||||||
Each | 1+ Php572.000 5+ Php530.400 | SDHC Card | 2GB | Class 4 | - | - | - | - | - | - | - | ||||||
3498615 RoHS | Each | 1+ Php1,921.700 | MicroSDHC Card | 32GB | Class 10 | UHS-I U3 | V30 | - | - | -25°C | 85°C | - | |||||
3410199 RoHS | Each | 1+ Php878.700 | MicroSDHC Card | 32GB | Class 10 | UHS-I U1 | - | - | - | 0°C | 60°C | Integral UltimaPro | |||||
Each | 1+ Php3,092.500 | SDHC Card | 4GB | Class 10 | - | - | - | - | -25°C | 85°C | - | ||||||
3404062 RoHS | Each | 1+ Php557.800 5+ Php517.700 | SDHC Card | 8GB | Class 10 | UHS-I U1 | - | - | - | - | - | - | |||||
Each | 1+ Php578.400 | SDHC Card | 16GB | Class 10 | UHS-I U1 | V10 | - | - | -25°C | 70°C | - | ||||||
DELKIN DEVICES | Each | 1+ Php3,163.200 | MicroSD Card, UHS-1 U1, Class 10, V10 | 32GB | - | - | - | - | - | -25°C | 85°C | COEM Series | |||||
TRANSCEND | Each | 1+ Php4,408.000 | SD Card | 2GB | - | - | - | - | - | -25°C | 85°C | - | |||||
Each | 1+ Php492.500 | MicroSDHC Card | 16GB | Class 10 | UHS-I U1 | - | A1 | - | -25°C | 70°C | - | ||||||
DELKIN DEVICES | Each | 1+ Php7,488.600 | Compact Flash Card, Type I | 2GB | - | - | - | - | 3.3V | -40°C | 85°C | C600 Series | |||||
Each | 1+ Php5,439.100 | Compact Flash Card, Type I | 512MB | - | - | - | - | 3.3V | -40°C | 85°C | C-500 Series | ||||||
DELKIN DEVICES | Each | 1+ Php27,112.300 | CFexpress | 256GB | - | - | - | - | 3.3V | -40°C | 85°C | - | |||||
Each | 1+ Php1,261.200 | MicroSDXC Card | 128GB | Class 10 | UHS-I U3 | V30 | A1 | - | -25°C | 85°C | - | ||||||
Each | 1+ Php7,828.600 | CFast Card | 2GB | - | - | - | - | 3.3V | -40°C | 85°C | F-800 Series | ||||||
Each | 1+ Php98,100.700 | MicroSDXC Card | 1.5TB | Class 10 | UHS-I U3 | - | A2 | - | -25°C | 85°C | - | ||||||
DELKIN DEVICES | Each | 1+ Php6,647.300 | MicroSDHC Card | 16GB | - | UHS-I U3 | - | - | - | -40°C | 85°C | Utility Endurance Series | |||||
Each | 1+ Php9,280.100 | SD Card | 2GB | Class 10 | UHS-I U1 | - | - | 3.3V | -40°C | 85°C | D330 Series | ||||||
Each | 1+ Php1,766.500 | SDHC Card | 32GB | Class 10 | UHS-I U1 | - | - | - | -25°C | 85°C | - | ||||||
Each | 1+ Php17,045.700 | SDHC Card | 4GB | Class 10 | UHS-I U1 | - | - | 3.3V | -40°C | 85°C | D330 Series | ||||||
Each | 1+ Php5,597.900 | USB Flash Drive Module | 1GB | - | - | - | - | - | -40°C | 85°C | U-500 Series | ||||||
Each | 1+ Php5,755.000 | Compact Flash Card, Type I | 1GB | - | - | - | - | 5V | 0°C | 70°C | C-300 Longevity Series | ||||||
Each | 1+ Php13,966.000 | MicroSD Card, Class 2, Class 30, V30 | 128GB | - | - | - | - | 3.6V | -25°C | 85°C | - | ||||||