Need more?
| Quantity | Price |
|---|---|
| 1+ | Php476.100 |
| 10+ | Php367.900 |
| 50+ | Php324.600 |
| 100+ | Php311.300 |
| 250+ | Php296.700 |
| 500+ | Php288.500 |
| 1000+ | Php281.700 |
Product Information
Product Overview
MAX202ECSE+ is a RS-232 and V.28 transceiver with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation. The various combinations of features are outlined in the selector guide. The drivers and receivers of this device meet all EIA/TIA232E all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120kbps when loaded.
- Integrated charge pump circuitry
- Eliminates need for a bipolar ±12V supply
- Saves power for reduced power requirements
- Integrated 0.1μF capacitors
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
2Receivers
-
4.5V
NSOIC
-
-
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MAX202ECSE+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate