138 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Php489.400 |
| 10+ | Php378.000 |
| 46+ | Php335.500 |
| 138+ | Php314.100 |
| 276+ | Php303.600 |
| 506+ | Php295.800 |
| 1012+ | Php289.000 |
Product Information
Product Overview
MAX202ECWE+ is a ±15kV ESD-protected, 5V RS-232 transceiver in 16 pin WSOIC package. It meets all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120kbps when loaded. Typical applications include battery-powered equipment, hand-held equipment and portable diagnostics equipment.
- Two RS232 drivers, two RS232 receivers
- Four external capacitors of 0.1μF
- Supply current is 8mA (no load, TA = +25°C)
- Integrated high ±15kV HBM ESD protection
- Integrated charge pump circuitry for single +5V supply operation
- Saves power for reduced power requirements- 1μA shutdown mode
- Operating temperature range from 0°C to +70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
2Receivers
-
4.5V
SOIC
-
-
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MAX202ECWE+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate