Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php175.100 | Php175.10 |
| Total Price | Php175.10 | ||
| Quantity | Price |
|---|---|
| 1+ | Php175.100 |
| 10+ | Php120.200 |
| 50+ | Php114.300 |
| 100+ | Php108.000 |
| 250+ | Php100.400 |
| 500+ | Php95.900 |
| 1000+ | Php93.200 |
| 2500+ | Php91.400 |
Product Information
Product Overview
The SN6501DBVT is a monolithic Oscillator/Power Driver, specifically designed for small form factor, isolated power supplies in isolated interface applications. The device drives a low-profile, centre-tapped transformer primary from a 3.3 or 5VDC power supply. The secondary can be wound to provide any isolated voltage based on transformer turns ratio. It consists of an oscillator followed by a gate drive circuit that provides the complementary output signals to drive the ground referenced N-channel power switches. The internal logic ensures break-before-make action between the two switches.
- Push-pull Driver for Small Transformers
- 5V, 350mA (Maximum) and 3.3V, 150mA (Maximum) High Primary-side Current Drive
- Low Ripple on Rectified Output Permits, Small Output Capacitors
- Green Product, No Sb/Br
Applications
Power Management, Industrial, Automation & Process Control, Medical
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
3V
2Outputs
350mA
-
No SVHC (27-Jun-2018)
5.5V
11V
SOT-23
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate