Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Analog-to-Digital Converters - ADC
                                                                                                    Print Page

                                                                                                    LTC2366CTS8#TRMPBF

                                                                                                    Analogue to Digital Converter, 12 bit, 3 MSPS, Single Ended, 3 Wire, Microwire, Serial, SPI

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC2366CTS8#TRMPBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC2366CTS8#TRMPBF
                                                                                                    Order Code4387900
                                                                                                    Product RangeSingle 12-Bit SAR ADCs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    415 In Stock

                                                                                                    Need more?

                                                                                                    415 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php1,030.700
                                                                                                    10+Php719.900
                                                                                                    25+Php639.100
                                                                                                    100+Php547.800
                                                                                                    250+Php547.300
                                                                                                    500+Php536.800
                                                                                                    1000+Php525.900
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php1,030.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC2366CTS8#TRMPBF
                                                                                                    Order Code4387900
                                                                                                    Product RangeSingle 12-Bit SAR ADCs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution (Bits)12bit
                                                                                                    Sampling Rate3MSPS
                                                                                                    Input Channel TypeSingle Ended
                                                                                                    Data Interface3 Wire, Microwire, Serial, SPI
                                                                                                    Supply Voltage TypeSingle
                                                                                                    Supply Voltage Min2.35V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    ADC / DAC Case StyleTSOT-23
                                                                                                    No. of Pins8Pins
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeSingle 12-Bit SAR ADCs
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LTC2366CTS8#TRMPBF is a 12bit, sampling A/D converter. This high-performance device includes a high dynamic range sample-and-hold and a high-speed serial interface. The full-scale input is 0V to VDD or VREF. Outstanding AC performance includes 72dB SINAD and -80dB THD at sample rates of 3Msps. The serial interface provides flexible power management and allows maximum power efficiency at low throughput rates. The high-impedance single-ended analogue input and the ability to operate with reduced spans (down to 1.4V full scale) allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages. Applications include communication systems, data acquisition systems, handheld terminal interfaces, medical imaging, uninterrupted power supplies, battery-operated systems, and automotive.

                                                                                                    • 12bit resolution, SPI/MICROWIRE compatible serial I/O
                                                                                                    • Single supply operation range from 2.35V to 3.6V, no data latency
                                                                                                    • Dedicated external reference, 1V to 3.6V digital output supply
                                                                                                    • Integral linearity error is ±0.25LSB typical at (TA = 25°C)
                                                                                                    • Offset error is 2LSB typical at (TA = 25°C)
                                                                                                    • Gain error is 1LSB typical at (TA = 25°C)
                                                                                                    • Signal-to-noise ratio is 72dB typical at (fIN = 1MHz, TA = 25°C)
                                                                                                    • Total harmonic distortion is -80dB typical at (fIN = 1MHz, TA = 25°C)
                                                                                                    • Full-power bandwidth is 50MHz typical at (-3dB, TA = 25°C)
                                                                                                    • Operating temperature range from 0°C to 70°C, 8-lead plastic TSOT-23 package

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Resolution (Bits)

                                                                                                    12bit

                                                                                                    Input Channel Type

                                                                                                    Single Ended

                                                                                                    Supply Voltage Type

                                                                                                    Single

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Sampling Rate

                                                                                                    3MSPS

                                                                                                    Data Interface

                                                                                                    3 Wire, Microwire, Serial, SPI

                                                                                                    Supply Voltage Min

                                                                                                    2.35V

                                                                                                    ADC / DAC Case Style

                                                                                                    TSOT-23

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    Single 12-Bit SAR ADCs

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00001
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741