Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7943BRSZ
Order Code4296659
Product RangeAD7943 Series
Your Part Number
Technical Datasheet
127 In Stock
Need more?
127 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,279.000 |
| 10+ | Php902.400 |
| 66+ | Php722.600 |
| 132+ | Php711.600 |
| 264+ | Php697.500 |
| 528+ | Php683.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,279.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7943BRSZ
Order Code4296659
Product RangeAD7943 Series
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate1.7MSPS
Data InterfaceSerial
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSSOP
No. of Pins20Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAD7943 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD7943BRSZ is a fast 12bit multiplying DAC that operates from a single +5V supply (normal mode) and a single +3.3V to +5V supply (biased mode). The AD7943 has a serial interface. It is used in applications such as battery-powered instrumentation, laptop computers, and upgrades for all 754x series DACs (5V designs).
- Relative accuracy is ±0.5LSB maximum at (VDD = +4.5V to +5.5V)
- Differential nonlinearity is ±0.5LSB maximum at (VDD = +4.5V to +5.5V)
- Gain temperature coefficient is 2ppm FSR/°C typical at (VDD = +4.5V to +5.5V)
- Output voltage settling time is 600ns typical at (VDD = +4.5V to +5.5V)
- Digital to analogue glitch impulse is 60nV-s typical at (VDD = +4.5V to +5.5V)
- Total harmonic distortion is -83dB typical at (VDD = +4.5V to +5.5V)
- Output noise spectral density is 35nV/√Hz typical at (VDD = +4.5V to +5.5V)
- Operating voltage range from 4.5V to 5.5V, input capacitance is 10pF typical
- Output leakage current is 10nA maximum at (+25°C, VDD = +4.5V to +5.5V)
- Operating temperature range from -40°C to +85°C, 16-lead SOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Data Interface
Serial
ADC / DAC Case Style
SSOP
Input Channel Type
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
1.7MSPS
Supply Voltage Range
4.5V to 5.5V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
AD7943 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001