Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
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
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
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
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital-to-Analog Converters - DAC
                                                                                                    Print Page

                                                                                                    AD7397ARZ

                                                                                                    Digital to Analogue Converter, Dual, 10 bit, 2.7V to 5.5V, SOIC, 24 Pins

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD7397ARZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD7397ARZ
                                                                                                    Order Code4296652
                                                                                                    Product RangeAD7397 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    72 In Stock

                                                                                                    Need more?

                                                                                                    72 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php951.700
                                                                                                    10+Php661.400
                                                                                                    31+Php570.600
                                                                                                    124+Php492.500
                                                                                                    279+Php483.000
                                                                                                    527+Php472.900
                                                                                                    1023+Php463.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php951.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD7397ARZ
                                                                                                    Order Code4296652
                                                                                                    Product RangeAD7397 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution (Bits)10bit
                                                                                                    Sampling Rate-
                                                                                                    Data Interface-
                                                                                                    Supply Voltage Range2.7V to 5.5V
                                                                                                    ADC / DAC Case StyleSOIC
                                                                                                    No. of Pins24Pins
                                                                                                    Input Channel TypeParallel
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product RangeAD7397 Series
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    AD7397ARZ is a dual, 10bit voltage output digital-to-analogue converter. It is designed to operate from a single +3V supply. Built using a CBCMOS process, this monolithic DAC offers the user low cost and ease of use in single supply +3V systems. Operation is guaranteed over the supply voltage range of +2.7V to +5.5V, making this device ideal for battery-operated applications. The double-buffered input structure allows the user to load the input registers one at a time, and then a single load strobe tied to both active-low LDA+LDB inputs will simultaneously update both DAC outputs. LDA and LDB can also be independently activated to immediately update their respective DAC registers. An address input (A/B) decodes DACA or DACB when the chip selects CS input is strobed. It is used in applications such as automotive output span voltage, portable communications, digitally controlled calibration, and PC peripherals.

                                                                                                    • Relative accuracy is ±1.75LSB maximum at (+5V, ±10%, TA = +25°C)
                                                                                                    • Differential nonlinearity is ±1LSB maximum at (+5V, ±10%, VREF IN = +2.5V, -40°C <lt/> TA <lt/> +85°C)
                                                                                                    • Full-scale tempco is -45ppm/°C typical at (+5V, ±10%, VREF IN = +2.5V, -40°C <lt/> TA <lt/> +85°C)
                                                                                                    • Output slew rate is 0.05V/µs typical at (+5V, ±10%, VREF IN = +2.5V, -40°C <lt/> TA <lt/> +85°C)
                                                                                                    • Settling time is 60µs typical at (+5V, ±10%, ±0.1% of full scale)
                                                                                                    • DAC glitch is 65nV/s typical at (+5V, ±10%, code 7FFH to 800H to 7FFH)
                                                                                                    • Power supply voltage range from 2.7V to 5.5V, shutdown supply current is 0.1µA typical
                                                                                                    • Zero-scale error is 9.0mV maximum at (+5V, ±10%, data = 000H, VREF IN = +2.5V)
                                                                                                    • Input leakage current is 10µA maximum at (VREF IN = +2.5V, -40°C <lt/> TA <lt/> +85°C)
                                                                                                    • Operating temperature range from -40°C to +125°C, 24-lead SOIC package

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Resolution (Bits)

                                                                                                    10bit

                                                                                                    Data Interface

                                                                                                    -

                                                                                                    ADC / DAC Case Style

                                                                                                    SOIC

                                                                                                    Input Channel Type

                                                                                                    Parallel

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    Supply Voltage Range

                                                                                                    2.7V to 5.5V

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    AD7397 Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00001
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741