Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Analog-to-Digital Converters - ADC
                                                                                                    Print Page

                                                                                                    ICL7109CQH+D

                                                                                                    Analogue to Digital Converter, 12 bit, 30 SPS, Differential, Parallel, UART, Dual (+/-), 0 V

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ICL7109CQH+D
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoICL7109CQH+D
                                                                                                    Order Code2513546
                                                                                                    Product RangeSingle 12-Bit Integrating ADCs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Php1,698.900
                                                                                                    10+Php1,366.700
                                                                                                    28+Php1,274.900
                                                                                                    112+Php1,186.400
                                                                                                    252+Php1,148.500
                                                                                                    504+Php1,122.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php1,698.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoICL7109CQH+D
                                                                                                    Order Code2513546
                                                                                                    Product RangeSingle 12-Bit Integrating ADCs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution (Bits)12bit
                                                                                                    Sampling Rate30SPS
                                                                                                    Input Channel TypeDifferential
                                                                                                    Data InterfaceParallel, UART
                                                                                                    Supply Voltage TypeDual (+/-)
                                                                                                    Supply Voltage Min0V
                                                                                                    Supply Voltage Max5V
                                                                                                    ADC / DAC Case StylePLCC
                                                                                                    No. of Pins44Pins
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeSingle 12-Bit Integrating ADCs
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The ICL7109CQH+D is a 12bit analogue to digital converter (ADC) with 3-state binary outputs in 44 pin PLCC package. This is a monolithic converter designed for easy interface with microprocessors and URATs. The 12bit binary plus polarity and over range outputs can be directly interfaced to a microprocessor bus. In this mode, IC is controlled by the microprocessor through chip select and two byte enable inputs. For remote data logging applications, IC outputs are easily converted to a UART handshake mode. This device offers high accuracy by lowering rollover error to less than 1 count and zero reading drift to less than 1µV/°C. It is used in wide range of data acquisition and control applications which involve the measurement of analogue data such as pressure, speed, voltage, resistance, flow, weight, temperature, power and current.

                                                                                                    • Supply (dual -/+) voltage range is 0V to 5V
                                                                                                    • Operating temperature range from 0°C to 70°C
                                                                                                    • Improved 2nd source
                                                                                                    • Up to 30 conversions per second
                                                                                                    • Zero integrator phase for fast overload recovery
                                                                                                    • Hysteresis and crosstalk eliminated, byte organized 3-state outputs
                                                                                                    • Significantly improved ESD protection
                                                                                                    • Monolithic low power CMOS design
                                                                                                    • Enhances bus driving capability
                                                                                                    • True differential input and reference

                                                                                                    Applications

                                                                                                    Signal Processing, Industrial

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Resolution (Bits)

                                                                                                    12bit

                                                                                                    Input Channel Type

                                                                                                    Differential

                                                                                                    Supply Voltage Type

                                                                                                    Dual (+/-)

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    No. of Pins

                                                                                                    44Pins

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Sampling Rate

                                                                                                    30SPS

                                                                                                    Data Interface

                                                                                                    Parallel, UART

                                                                                                    Supply Voltage Min

                                                                                                    0V

                                                                                                    ADC / DAC Case Style

                                                                                                    PLCC

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    Single 12-Bit Integrating ADCs

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.0024
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741