Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA7217-00U32
Order Code
Re-Reel2729266RL
Cut Tape2729266
Your Part Number
4,991 In Stock
Need more?
4991 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php233.300 | Php233.30 |
| Total Price | Php233.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php233.300 |
| 10+ | Php173.500 |
| 25+ | Php152.000 |
| 50+ | Php146.100 |
| 100+ | Php139.700 |
| 250+ | Php132.000 |
| 500+ | Php129.200 |
| 1000+ | Php127.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA7217-00U32
Order Code
Re-Reel2729266RL
Cut Tape2729266
Technical Datasheet
Audio CODEC TypeStereo
No. of ADCs2
No. of DACs2
Operating Temperature Min-25°C
Operating Temperature Max85°C
Sampling Rate96kSPS
Audio IC Case StyleWLCSP
No. of Pins32Pins
No. of Input Channels4Channels
No. of Output Channels4Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio90dB
IC Interface Type2 Wire, 4 Wire, I2C, I2S
Supply Voltage Range1.7V to 2.65V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
WLCSP
No. of Input Channels
4Channels
ADC / DAC Resolution
24bit
IC Interface Type
2 Wire, 4 Wire, I2C, I2S
Product Range
-
MSL
MSL 1 - Unlimited
No. of ADCs
2
Operating Temperature Min
-25°C
Sampling Rate
96kSPS
No. of Pins
32Pins
No. of Output Channels
4Channels
ADCs / DACs Signal to Noise Ratio
90dB
Supply Voltage Range
1.7V to 2.65V
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001