Print Page
Image is for illustrative purposes only. Please refer to product description.
365 In Stock
Need more?
365 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php187.200 |
| 10+ | Php139.700 |
| 50+ | Php121.000 |
| 100+ | Php115.100 |
| 250+ | Php109.100 |
| 500+ | Php105.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php187.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1099U-CC+
Order Code2909831
Technical Datasheet
Frequency262kHz
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Digital IC CaseµSOP
IC Case / PackageµSOP
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
262kHz
Supply Voltage Max
5.5V
IC Case / Package
µSOP
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.7V
Digital IC Case
µSOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074