Print Page
Image is for illustrative purposes only. Please refer to product description.

132 In Stock
Need more?
132 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php701.100 |
| 10+ | Php548.700 |
| 25+ | Php509.900 |
| 100+ | Php487.500 |
| 250+ | Php465.200 |
| 500+ | Php442.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php701.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4360-0BCPZ
Order Code4029697
Technical Datasheet
Supply Voltage Min3V
Frequency2.725GHz
PLL TypeSynthesizer & VCO
Supply Voltage Max3.6V
PLL Case StyleLFCSP-EP
No. of Pins24Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADF4360-0 is a fully integrated integer-N synthesizer and voltage-controlled oscillator (VCO). This is designed for a centre frequency of 2600MHz. Control of all the on-chip registers is through a simple 3-wire interface. The device operates with a power supply ranging from 3V to 3.6V and can be powered down when not in use. Application includes wireless handsets (DECT, GSM, PCS, DCS, WCDMA), test equipment, wireless LANs, and CATV equipment.
- Programmable output power level, 3-wire serial interface
- Analog and digital lock detect
- Hardware and software power-down mode
- Integer-N synthesizer
- Phase detector frequency is 8MHz max (AVDD=DVDD=VVCO=3.3V ± 10%)
- Frequency range from 2400MHz to 2725MHz
- 24-lead frame chip scale package [LFCSP]
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Supply Voltage Min
3V
PLL Type
Synthesizer & VCO
PLL Case Style
LFCSP-EP
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency
2.725GHz
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001