| Quantity | Price |
|---|---|
| 1+ | Php839.000 |
| 10+ | Php660.500 |
| 25+ | Php575.200 |
| 50+ | Php554.600 |
| 100+ | Php546.400 |
| 250+ | Php538.200 |
Product Information
Product Overview
The OPA827AID is a low-noise high-precision JFET input Operational Amplifier combines outstanding DC precision with excellent AC performance. This amplifier offers low offset voltage, very low drift over-temperature, low bias current and very low 0.1 to 10Hz noise. The device operates over a wide supply voltage range, ±4 to ±18V on a low supply current. Excellent AC characteristics, such as a 22MHz gain bandwidth product (GBW), a slew rate of 28V/µs and precision DC characteristics make the OPA827 series well-suited for a wide range of applications including 16-bit to 18-bit mixed signal systems, transimpedance (I/V-conversion) amplifiers, filters, precision ±10V front ends and professional audio applications.
- 250nVp-p 0.1 to 10Hz Input voltage noise
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Audio
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
1Channels
28V/µs
SOIC
Precision
75µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
22MHz
± 4V to ± 18V
8Pins
-
3pA
-40°C
-
MSL 2 - 1 year
SOIC
22MHz
28V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate