Need more?
| Quantity | Price |
|---|---|
| 1+ | Php61.200 |
| 10+ | Php36.700 |
| 100+ | Php32.400 |
| 500+ | Php31.000 |
| 1000+ | Php29.900 |
| 2500+ | Php28.800 |
| 5000+ | Php28.000 |
Product Information
Product Overview
The TL052CP is a dual enhanced JFET-input precision Operational Amplifier offers improved DC and AC characteristics over the TL07x and TL08x families of BiFET operational amplifier. Texas Instruments improved BiFET process and optimized designs also yield improved bandwidth and slew rate without increased power consumption. The TL05x device is pin-compatible with the TL07x and TL08x and can be used to upgrade existing circuits or for optimal performance in new designs. BiFET operational amplifiers offers the inherently higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifier. This makes them better suited for interfacing with high-impedance sensors or very low-level AC signals. It also features inherently better AC response than bipolar or CMOS devices having comparable power consumption. The TL05x family was designed to offer higher precision and better AC response than the TL08x.
- Direct upgrades to TL07x and TL08x BiFET operational amplifier
- Faster slew rate (20V/µs typical) without increased power consumption
- 93dB Typical CMRR
- 6µV/°C Typical offset drift
Applications
Signal Processing
Technical Specifications
2Channels
20.7V/µs
DIP
JFET
650µV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
2.6MHz
± 5V to ± 15V
8Pins
-
30pA
0°C
-
-
DIP
2.6MHz
20.7V/µs
Technical Docs (1)
Alternatives for TL052CP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate