Operational Amplifiers - Op Amps:
5,175 Products FoundView
Buyer
Engineer
Manufacturer
No. of Channels
No. of Amplifiers
Supply Voltage
Gain Bandwidth Product
Gain Bandwidth
Gain dB Max
Input Current Min
Slew Rate Typ
Input Current Max
Differential Output Voltage
Input Voltage Min
Supply Voltage Range
Supply Voltage Min
Input Voltage Max
IC Case / Package
Supply Voltage Max
No. of Pins
Output Current Min
Amplifier Type
Load Impedance
Output Resistance
Output Current - Max
Rail to Rail
Input Offset Voltage
Input Resistance
Input Bias Current
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Php45.500 25+ Php38.400 | 1Channels | - | - | 10MHz | - | - | - | 7V/µs | - | - | - | 2.4V to 6V | - | - | MSOP | - | 8Pins | - | Wideband | - | - | - | Rail - Rail Input / Output (RRIO) | 1mV | - | 1pA | Surface Mount | -40°C | 125°C | - | - | ||||||
Each | 1+ Php149.800 10+ Php115.100 25+ Php104.100 100+ Php96.400 250+ Php92.200 More Pricing... | 2Channels | - | - | 42MHz | - | - | - | 10V/µs | - | - | - | 2.7V to 5.5V | - | - | µMAX | - | 8Pins | - | Low Noise | - | - | - | Rail - Rail Output (RRO) | 70µV | - | 1pA | Surface Mount | -40°C | 125°C | - | - | ||||||
Each | 1+ Php241.500 10+ Php185.800 25+ Php168.000 100+ Php155.200 250+ Php148.800 More Pricing... | 2Channels | - | - | 10MHz | - | - | - | 4V/µs | - | - | - | 2.7V to 6.5V | - | - | µMAX | - | 8Pins | - | Low Power | - | - | - | Rail - Rail Input / Output (RRIO) | 400µV | - | 50nA | Surface Mount | -40°C | 85°C | - | - | ||||||
Each | 1+ Php160.700 10+ Php141.500 100+ Php125.100 250+ Php110.000 500+ Php96.800 | 2Channels | - | - | 1.2MHz | - | - | - | 0.45V/µs | - | - | - | 3V to 40V | - | - | SOIC | - | 8Pins | - | Precision | - | - | - | Rail - Rail Output (RRO) | 25µV | - | -15nA | Surface Mount | -40°C | 125°C | - | - | ||||||
Each | 1+ Php387.100 10+ Php331.900 100+ Php260.700 250+ Php236.900 500+ Php213.700 | 4Channels | - | - | 400kHz | - | - | - | 0.2V/µs | - | - | - | 1.8V to 6V | - | - | TSSOP | - | 14Pins | - | Chopper Stabilized | - | - | - | Rail - Rail Input / Output (RRIO) | 2µV | - | 180pA | Surface Mount | -40°C | 125°C | - | - | ||||||
1506816 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Php160.300 10+ Php108.700 50+ Php103.200 100+ Php97.700 250+ Php91.300 More Pricing... | 1Channels | - | - | 10MHz | - | - | - | 2.6V/µs | - | - | - | 2.7V to 12V | - | - | SOIC | - | 8Pins | - | Low Power | - | - | - | Rail - Rail Output (RRO) | 5µV | - | 70nA | Surface Mount | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php90.000 25+ Php76.300 | 4Channels | - | - | 2MHz | - | - | - | 0.9V/µs | - | - | - | 2V to 6V | - | - | SOIC | - | 14Pins | - | General Purpose | - | - | - | Rail - Rail Input / Output (RRIO) | 1mV | - | 1pA | Surface Mount | -40°C | 125°C | - | - | ||||||
Each | 1+ Php469.700 10+ Php360.600 25+ Php326.400 100+ Php301.800 250+ Php289.400 More Pricing... | 2Channels | - | - | 28MHz | - | - | - | 4.5V/µs | - | - | - | ± 2.4V to ± 5.25V | - | - | SOIC | - | 8Pins | - | Low Noise | - | - | - | - | 120µV | - | 80nA | Surface Mount | 0°C | 70°C | - | - | ||||||
702572 | Each | 1+ Php41.400 10+ Php33.600 100+ Php24.300 250+ Php14.100 500+ Php13.700 | 4Channels | - | - | 1.3MHz | - | - | - | 0.4V/µs | - | - | - | - | - | - | SOIC | - | 14Pins | - | Low Power | - | - | - | - | 2µV | - | 20nA | Surface Mount | -40°C | 85°C | - | - | |||||
2499120 RoHS | Each | 1+ Php167.600 10+ Php114.200 50+ Php108.200 100+ Php102.300 250+ Php96.400 More Pricing... | 4Channels | - | - | 600kHz | - | - | - | 0.17V/µs | - | - | - | 4.5V to 16V | - | - | HTSSOP | - | 14Pins | - | Power | - | - | - | Rail - Rail Output (RRO) | 1mV | - | 1.5nA | Surface Mount | -40°C | 125°C | - | - | |||||
Each | 1+ Php52.500 10+ Php39.200 100+ Php35.000 500+ Php32.900 1000+ Php30.200 More Pricing... | 1Channels | - | - | 20MHz | - | - | - | 10V/µs | - | - | - | 2.5V to 5.5V | - | - | SOT-23 | - | 5Pins | - | Low Voltage | - | - | - | Rail - Rail Input / Output (RRIO) | 1.5mV | - | 1pA | Surface Mount | -40°C | 125°C | - | - | ||||||
Each | 1+ Php40.800 25+ Php34.400 100+ Php31.600 | 1Channels | - | - | - | - | - | - | 0.9V/µs | - | - | - | - | - | - | SOIC | - | 8Pins | - | General Purpose | - | - | - | Rail - Rail Input / Output (RRIO) | 3mV | - | 1pA | Surface Mount | -40°C | 125°C | - | - | ||||||
Each | 1+ Php55.700 25+ Php47.100 | 4Channels | - | - | - | - | - | - | 0.15V/µs | - | - | - | - | - | - | DIP | - | 14Pins | - | General Purpose | - | - | - | Rail - Rail Input / Output (RRIO) | 5µV | - | 1pA | Through Hole | -40°C | 125°C | - | AEC-Q100 | ||||||
Each | 1+ Php36.700 25+ Php31.000 | 2Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | DIP | - | 8Pins | - | General Purpose | - | - | - | Rail - Rail Input / Output (RRIO) | 5µV | - | 1pA | Through Hole | -40°C | 125°C | - | - | ||||||
Each | 1+ Php164.800 25+ Php136.500 | 2Channels | - | - | 5MHz | - | - | - | 4V/µs | - | - | - | 2.2V to 5.5V | - | - | MSOP | - | 8Pins | - | Zero Drift | - | - | - | Rail - Rail Input / Output (RRIO) | 9µV | - | 2pA | Surface Mount | -40°C | 125°C | - | - | ||||||
STMICROELECTRONICS | Each | 1+ Php111.000 10+ Php83.600 50+ Php74.400 100+ Php69.900 250+ Php64.400 More Pricing... | 4Channels | - | - | 70MHz | - | - | - | 105V/µs | - | - | - | 3V to 12V | - | - | SOIC | - | 16Pins | - | Low Power | - | - | - | Rail - Rail Output (RRO) | 1.2mV | - | 6µA | Surface Mount | 0°C | 70°C | - | - | |||||
Each | 1+ Php116.400 | 2Channels | - | - | 250MHz | - | - | - | 1.2kV/µs | - | - | - | 4.5V to 12V | - | - | HMSOP | - | 10Pins | - | General Purpose | - | - | - | - | 40mV | - | 3µA | Surface Mount | -40°C | 85°C | - | - | ||||||
Each | 1+ Php288.100 10+ Php221.400 25+ Php200.400 100+ Php185.400 250+ Php177.600 More Pricing... | 3Channels | - | - | 150MHz | - | - | - | 600V/µs | - | - | - | 3.15V to 11V | - | - | SOIC | - | 14Pins | - | High Speed | - | - | - | Rail - Rail Output (RRO) | 4mV | - | 5.4µA | Surface Mount | -40°C | 85°C | - | - | ||||||
MAXIM INTEGRATED / ANALOG DEVICES | Each | 1+ Php555.500 10+ Php426.800 25+ Php386.200 100+ Php357.000 250+ Php341.900 More Pricing... | 2Channels | - | - | 28MHz | - | - | - | 4.5V/µs | - | - | - | ± 2.4V to ± 5.25V | - | - | SOIC | - | 8Pins | - | Low Noise | - | - | - | - | 120µV | - | 80nA | Surface Mount | -40°C | 85°C | - | - | |||||
MAXIM INTEGRATED / ANALOG DEVICES | Each | 1+ Php539.600 10+ Php414.500 25+ Php375.200 100+ Php346.900 250+ Php332.300 More Pricing... | 4Channels | - | - | 500kHz | - | - | - | 0.2V/µs | - | - | - | 2.7V to 6V | - | - | SOIC | - | 14Pins | - | Low Power | - | - | - | Rail - Rail Output (RRO) | 200µV | - | 25nA | Surface Mount | 0°C | 70°C | - | - | |||||
Each | 1+ Php64.400 25+ Php54.800 100+ Php48.400 250+ Php44.300 500+ Php40.300 More Pricing... | 2Channels | - | - | 12MHz | - | - | - | 35V/µs | - | - | - | 6V to 20V | - | - | WQFN | - | 16Pins | - | Low Power | - | - | - | Rail - Rail Input / Output (RRIO) | 2µV | - | 2000pA | Surface Mount | -40°C | 85°C | - | - | ||||||
MAXIM INTEGRATED / ANALOG DEVICES | Each | 1+ Php328.700 10+ Php252.500 25+ Php228.700 100+ Php211.400 250+ Php202.200 More Pricing... | 4Channels | - | - | 150MHz | - | - | - | 600V/µs | - | - | - | 3.15V to 11V | - | - | SOIC | - | 14Pins | - | High Speed | - | - | - | Rail - Rail Output (RRO) | 4mV | - | 5.4µA | Surface Mount | -40°C | 85°C | - | - | |||||
STMICROELECTRONICS | Each | 1+ Php122.400 10+ Php89.500 50+ Php86.300 100+ Php82.700 250+ Php79.500 More Pricing... | 1Channels | - | - | 200MHz | - | - | - | 230V/µs | - | - | - | 4.5V to 5.5V | - | - | SOIC | - | 8Pins | - | High Speed | - | - | - | - | 500µV | - | -30µA | Surface Mount | -40°C | 85°C | - | - | |||||
Each | 1+ Php102.300 10+ Php77.200 25+ Php68.500 100+ Php66.200 250+ Php63.900 More Pricing... | 2Channels | - | - | 10MHz | - | - | - | 10V/µs | - | - | - | 2.7V to 5.5V | - | - | µMAX | - | 10Pins | - | CMOS | - | - | - | Rail - Rail Input / Output (RRIO) | 850µV | - | 50nA | Surface Mount | -40°C | 125°C | - | - | ||||||
3005214 RoHS | TEXAS INSTRUMENTS | Each | 1+ Php323.200 10+ Php246.500 25+ Php246.100 50+ Php245.600 100+ Php245.200 More Pricing... | 1Channels | - | - | 13MHz | - | - | - | 2.8V/µs | - | - | - | ± 4V to ± 19V | - | - | SOIC | - | 8Pins | - | Low Power | - | - | - | - | 20µV | - | 15nA | Surface Mount | -40°C | 105°C | - | - | ||||