Print Page
280 In Stock
Need more?
280 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php450.900 |
| 10+ | Php299.300 |
| 100+ | Php269.100 |
| 500+ | Php258.800 |
| 1000+ | Php248.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php450.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FJA4213OTUCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 3368620 |
| Product Range | FJA4213 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 250V |
| Continuous Collector Current | 17A |
| Power Dissipation | 130W |
| Transistor Case Style | TO-3P |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 30MHz |
| DC Current Gain hFE Min | 80hFE |
| Operating Temperature Max | 150°C |
| Product Range | FJA4213 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for FJA4213OTU
1 Product Found
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 17A |
| Transistor Case Style | TO-3P |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 80hFE |
| Product Range | FJA4213 |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 250V |
|---|---|
| Power Dissipation | 130W |
| Transistor Mounting | Through Hole |
| Transition Frequency | 30MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005216 |