Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BCX71J,215Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Full Reel2439096 Re-Reel2464025RL Cut Tape2464025 |
| Product Range | BCX71 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
9,000 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php17.000 | Php17.00 |
| Total Price | Php17.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php17.000 |
| 50+ | Php9.600 |
| 100+ | Php5.900 |
| 500+ | Php4.200 |
| 1500+ | Php3.800 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | Php3.000 |
| 9000+ | Php3.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BCX71J,215Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Full Reel2439096 Re-Reel2464025RL Cut Tape2464025 |
| Product Range | BCX71 Series |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 45V |
| Continuous Collector Current | 100mA |
| Power Dissipation | 250mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 40hFE |
| Operating Temperature Max | 150°C |
| Product Range | BCX71 Series |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BCX71J,215 is a PNP General Purpose Transistor in a plastic package. It is suitable for use in low level, low noise, low frequency applications in hybrid circuits, general purpose switching and amplification.
- Low current
- Low voltage
- Low noise
- BJ marking code
Applications
Industrial, Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 100mA |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 40hFE |
| Product Range | BCX71 Series |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 45V |
|---|---|
| Power Dissipation | 250mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for BCX71J,215
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |