59 Product Results Found for "Power Discretes"
Find a huge range of Thyristors - SCRs at element14 Philippines. We stock a large selection of Thyristors - SCRs, including new and most popular products from the world's top manufacturers including: Littelfuse, Stmicroelectronics, Ween Semiconductors, Onsemi & Ixys Semiconductor
View
Buyer
Engineer
Manufacturer
Peak Repetitive Off State Voltage
Gate Trigger Current Max
Average On State Current
On State RMS Current
Thyristor Case Style
No. of Pins
Peak Non Repetitive Surge Current
Holding Current Max
Gate Trigger Voltage Max
Operating Temperature Max
Thyristor Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php724.000 5+ Php625.800 10+ Php527.200 50+ Php483.400 100+ Php439.100 More Pricing... | 600V | 50mA | 41A | 65A | TO-218AC | 3Pins | 800A | 80mA | 2V | 125°C | Through Hole | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php43.400 10+ Php27.000 100+ Php17.400 500+ Php13.200 1000+ Php11.200 More Pricing... | 200V | 200µA | 160mA | 250mA | SOT-23 | 3Pins | 7A | 6mA | 800mV | 125°C | Surface Mount | - | ||||||
Each | 1+ Php103.700 10+ Php89.500 | 200V | 40mA | 16A | 25A | TO-220AB | 3Pins | 300A | 50mA | 1.3V | 125°C | Through Hole | - | ||||||
Each | 1+ Php250.200 10+ Php165.700 100+ Php131.500 | 800V | 40mA | 16A | 25A | TO-220AB | 3Pins | 250A | 40mA | 1.5V | 125°C | Through Hole | Silicon Controlled Rectifier (SRC) | ||||||
Each | 5+ Php26.500 10+ Php16.400 100+ Php13.700 500+ Php11.500 1000+ Php9.300 More Pricing... | 400V | 200µA | 500mA | 800mA | TO-92 | 3Pins | 8A | 5mA | 500mV | 150°C | Through Hole | - | ||||||
Each | 5+ Php29.800 10+ Php18.300 100+ Php11.500 500+ Php8.800 1000+ Php6.000 More Pricing... | 400V | 200µA | 500mA | 800mA | TO-92 | 3Pins | 7A | 5mA | 800mV | 125°C | Through Hole | - | ||||||
Each | 1+ Php239.700 10+ Php221.900 100+ Php203.600 500+ Php185.400 1000+ Php167.100 | 800V | 35mA | 25A | 40A | TO-220AB | 3Pins | 460A | 75mA | 1.3V | 125°C | Through Hole | - | ||||||
Each | 1+ Php105.500 10+ Php90.000 100+ Php74.400 500+ Php58.900 1000+ Php42.500 More Pricing... | 600V | 25mA | 10A | 16A | TO-220AB | 3Pins | 200A | 40mA | 1.3V | 125°C | Through Hole | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php64.400 10+ Php38.300 100+ Php26.900 500+ Php22.000 1000+ Php19.800 | 600V | 200µA | 800mA | 800mA | SOT-223 | 4Pins | 8A | 5mA | 800mV | 110°C | Surface Mount | - | ||||||
Each | 1+ Php197.700 10+ Php99.500 100+ Php93.200 | 100V | 30mA | 25A | 25A | TO-220AB | 3Pins | 300A | 50mA | 1.5V | 125°C | Through Hole | - | ||||||
Each | 1+ Php254.700 10+ Php124.200 | 1.2kV | 28mA | 19A | 29A | TO-220AB | 3Pins | 140A | 50mA | 1.5V | 125°C | Through Hole | - | ||||||
Each | 1+ Php87.200 10+ Php54.800 100+ Php36.200 500+ Php28.400 1000+ Php28.200 | 600V | 200µA | 2.55A | 4A | TO-225AA | 3Pins | 25A | 5mA | 1V | 110°C | Through Hole | - | ||||||
Each | 1+ Php163.400 10+ Php144.700 100+ Php125.600 500+ Php106.400 1000+ Php87.200 | 600V | 35mA | 25A | 40A | TO-220AB | 3Pins | 460A | 75mA | 1.3V | 125°C | Through Hole | - | ||||||
Each | 1+ Php87.200 10+ Php54.800 100+ Php36.200 500+ Php28.400 1000+ Php28.200 | 400V | 200µA | 2.55A | 4A | TO-225AA | 3Pins | 20A | 3mA | 1V | 110°C | Through Hole | - | ||||||
Each | 1+ Php487.500 10+ Php317.300 | 1.6kV | 100mA | 48A | 75A | TO-247AD | 3Pins | 460A | 100mA | 1.5V | 140°C | Through Hole | - | ||||||
Each | 1+ Php477.900 10+ Php289.400 | 1.2kV | 100mA | 48A | 75A | TO-247AD | 3Pins | 460A | 100mA | 1.5V | 140°C | Through Hole | - | ||||||
Each | 1+ Php168.500 10+ Php109.600 100+ Php75.800 500+ Php70.800 | 800V | 200µA | - | 10A | TO-220AB | 3Pins | 100A | 6mA | 1.5V | 110°C | Through Hole | MCR310 | ||||||
Each | 1+ Php167.100 10+ Php146.100 100+ Php131.500 | 100V | 30mA | 16A | 25A | TO-220AB | 3Pins | 250A | 40mA | 1.5V | 125°C | Through Hole | 2N6504 | ||||||
Each | 1+ Php139.700 10+ Php90.400 100+ Php61.700 500+ Php58.900 1000+ Php54.800 | 400V | 30mA | 16A | 16A | TO-220AB | 3Pins | 160A | 40mA | 1.5V | 125°C | Through Hole | - | ||||||
Each | 1+ Php97.700 10+ Php46.100 100+ Php40.900 500+ Php32.100 1000+ Php26.400 More Pricing... | 600V | 200µA | 2.5A | 4A | TO-220AB | 3Pins | 30A | 5mA | 800mV | 125°C | Through Hole | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php132.000 10+ Php84.900 100+ Php57.100 500+ Php45.000 1000+ Php43.700 | 600V | 75µA | 2.6A | 4A | TO-252 (DPAK) | 3Pins | 25A | 5mA | 800mV | 110°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php84.900 10+ Php50.700 100+ Php34.500 500+ Php25.900 1000+ Php21.200 More Pricing... | 600V | 200µA | 2.5A | 4A | TO-252 (DPAK) | 3Pins | 33A | 5mA | 800mV | 125°C | Surface Mount | - | ||||||
Each | 1+ Php255.200 10+ Php168.900 100+ Php131.500 | 400V | 40mA | 16A | 25A | TO-220AB | 3Pins | 250A | 40mA | 1.5V | 125°C | Through Hole | - | ||||||
Each | 1+ Php84.500 10+ Php53.900 100+ Php35.400 500+ Php27.700 1000+ Php27.400 | 400V | 12µA | 510mA | 800mA | TO-92 | 3Pins | 16A | 5mA | 800mV | 110°C | Through Hole | EC103xx | ||||||
Each | 1+ Php158.900 10+ Php102.700 100+ Php70.800 500+ Php65.300 | 800V | 30mA | 10A | 16A | TO-220AB | 3Pins | 160A | 40mA | 1.5V | 125°C | Through Hole | - | ||||||