Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCDM2319DS
Order Code4140857
Product RangeMulticomp Pro MOSFETs P-Channel
Your Part Number
Technical Datasheet
7,397 In Stock
Need more?
7397 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php52.500 |
| 10+ | Php34.800 |
| 100+ | Php22.800 |
| 500+ | Php17.200 |
| 1000+ | Php15.100 |
| 5000+ | Php12.000 |
Price for:Each
Minimum: 5
Multiple: 5
Php262.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCDM2319DS
Order Code4140857
Product RangeMulticomp Pro MOSFETs P-Channel
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id2.3A
Drain Source On State Resistance0.07ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation750mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMulticomp Pro MOSFETs P-Channel
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
- High density cell design for extremely low RDS(on)
- Rugged and Reliable
- Logic-level compatible
- Very fast switching
- Trench MOSFET technology
Applications
Computer Hardware, DC/DC Converters, Embedded Design & Development, LED Lighting, Power Supplies, Low Voltage, Robotics, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.3A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
750mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
Multicomp Pro MOSFETs P-Channel
MSL
-
Technical Docs (1)
Alternatives for CDM2319DS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01