22 Product Results Found for "power"
Find a huge range of Silicon Carbide (SiC) MOSFETs & Modules at element14 Philippines. We stock a large selection of Silicon Carbide (SiC) MOSFETs & Modules, including new and most popular products from the world's top manufacturers including: Rohm, Wolfspeed, Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
MOSFET Module Configuration
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
Drain Source On State Resistance
Transistor Case Style
No. of Pins
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php1,306.900 5+ Php1,143.400 10+ Php947.600 50+ Php849.500 100+ Php784.200 More Pricing... | Single | N Channel | 30.8A | 1.2kV | 0.075ohm | TO-247 | 4Pins | 15V | 2.5V | 119W | 150°C | C3M | ||||||
Each | 1+ Php1,014.300 5+ Php855.000 10+ Php741.800 | Single | N Channel | 39A | 650V | 0.06ohm | TO-247N | 3Pins | 18V | 5.6V | 165W | 175°C | - | ||||||
Each | 1+ Php981.000 5+ Php858.200 10+ Php711.200 50+ Php637.700 100+ Php633.100 | Single | N Channel | 30A | 650V | 0.08ohm | TO-247N | 3Pins | 18V | 5.6V | 134W | 175°C | - | ||||||
Each | 1+ Php561.500 10+ Php321.800 100+ Php315.400 500+ Php309.100 1000+ Php302.700 | Single | N Channel | 3.7A | 1.7kV | 1.15ohm | TO-3PFM | 3Pins | 18V | 2.8V | 35W | 175°C | - | ||||||
Each | 1+ Php677.400 5+ Php588.400 10+ Php498.900 50+ Php474.700 100+ Php456.900 | Single | N Channel | 17A | 1.2kV | 0.16ohm | TO-247N | 3Pins | 18V | 5.6V | 103W | 175°C | - | ||||||
Each | 1+ Php1,489.900 5+ Php1,254.800 10+ Php1,019.700 50+ Php999.700 100+ Php995.100 More Pricing... | Single | N Channel | 40A | 1.2kV | 0.08ohm | HiP247 | 3Pins | 20V | 2.6V | 270W | 200°C | - | ||||||
Each | 1+ Php6,382.600 5+ Php6,181.300 10+ Php5,979.500 50+ Php5,859.900 | Single | N Channel | 90A | 1.2kV | 0.025ohm | TO-247 | 3Pins | 20V | 2.4V | 463W | 150°C | - | ||||||
Each | 1+ Php614.000 5+ Php569.700 10+ Php525.000 50+ Php480.200 100+ Php451.000 | Single | N Channel | 21A | 650V | 0.12ohm | TO-247N | 3Pins | 18V | 5.6V | 103W | 175°C | - | ||||||
Each | 1+ Php1,871.000 5+ Php1,660.100 10+ Php1,449.300 50+ Php1,448.800 100+ Php1,447.900 | Single | N Channel | 70A | 650V | 0.03ohm | TO-247N | 3Pins | 18V | 5.6V | 262W | 175°C | - | ||||||
STMICROELECTRONICS | Each | 1+ Php801.600 5+ Php727.200 10+ Php652.300 50+ Php598.400 100+ Php544.100 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Php32,051.000 | Half Bridge | N Channel | 87A | 1.2kV | 0.025ohm | Module | 20Pins | 20V | 2.3V | 337W | 150°C | - | ||||||
Each | 1+ Php1,155.800 5+ Php1,040.700 10+ Php925.300 50+ Php862.700 100+ Php800.200 More Pricing... | Single | N Channel | 19A | 1.2kV | 0.16ohm | TO-247 | 3Pins | 20V | 2.6V | 125W | 150°C | C2M | ||||||
Each | 1+ Php4,550.400 5+ Php4,459.600 10+ Php4,368.700 50+ Php4,277.400 100+ Php4,186.600 | Single | N Channel | 72A | 1.2kV | 0.03ohm | TO-247N | 3Pins | 18V | 5.6V | 339W | 175°C | - | ||||||
Each | 1+ Php2,499.100 5+ Php2,234.800 10+ Php1,970.100 50+ Php1,930.800 100+ Php1,891.600 | Single | N Channel | 55A | 1.2kV | 0.04ohm | TO-247N | 3Pins | 18V | 5.6V | 262W | 175°C | - | ||||||
Each | 1+ Php26,165.600 5+ Php25,642.500 | Half Bridge | N Channel | 120A | 1.2kV | - | Module | 10Pins | - | 2.7V | 780W | 150°C | - | ||||||
Each | 1+ Php2,807.700 5+ Php2,704.000 10+ Php2,600.000 50+ Php2,599.500 | Single | N Channel | 93A | 650V | 0.022ohm | TO-247N | 3Pins | 18V | 5.6V | 339W | 175°C | - | ||||||
Each | 1+ Php10,394.300 5+ Php9,918.700 10+ Php9,720.600 | Half Bridge | N Channel | 100A | 1.2kV | 0.011ohm | Module | - | - | 4.5V | 20mW | 150°C | CoolSic | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php523.100 5+ Php452.400 10+ Php381.600 50+ Php349.700 100+ Php317.300 More Pricing... | Single | N Channel | 6A | 1.7kV | 0.75ohm | TO-268 (D3PAK) | 2Pins | 18V | 2.8V | 57W | 175°C | - | ||||||
Each | 1+ Php913.900 5+ Php736.300 10+ Php557.800 50+ Php526.300 100+ Php493.500 More Pricing... | Single | N Channel | 4.9A | 1.7kV | 0.95ohm | TO-247 | 3Pins | 20V | 2.4V | 69W | 150°C | - | ||||||
Each | 1+ Php2,508.200 5+ Php2,187.800 10+ Php1,826.300 50+ Php1,689.400 100+ Php1,586.700 | Single | N Channel | 31.6A | 1.2kV | 0.08ohm | TO-247 | 3Pins | 20V | 3.2V | 208W | 150°C | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ Php381.600 50+ Php349.700 100+ Php317.300 250+ Php311.300 | Single | N Channel | 6A | 1.7kV | 0.75ohm | TO-268 (D3PAK) | 2Pins | 18V | 2.8V | 57W | 175°C | - | ||||||
Each | 1+ Php17,032.900 | Half Bridge | Six N Channel | 29.5A | 1.2kV | 0.08ohm | Module | 28Pins | 20V | 2.2V | 167W | 150°C | - | ||||||