Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMP1330-005LFCopy
Order Code1753776
Product RangeTRANSZORB eSMP
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMP1330-005LFCopy
Order Code1753776
Product RangeTRANSZORB eSMP
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If1.2ohm
Reverse Voltage20V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance1pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage-
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeTRANSZORB eSMP
Product Overview
The SMP1330-005LF is a Limiter Diode designed for use as passive receiver protectors in wireless and other RF systems covering frequencies up to 2GHz and higher. The device use Skyworks limiter diode technology to produce gold-doped, thin base limiters for low-loss, low-distortion performance and good limiter action. It has characterized in limiter circuits and tightly specified to ensure consistent performance.
- Low-distortion design
- Limiter performance to 2GHz and higher
- Low insertion loss
- -65 to 150°C Operating temperature range
Applications
RF Communications, Wireless, Test & Measurement, Consumer Electronics, Industrial
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
20V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
-
Diode Mounting
Surface Mount
Resistance @ If
1.2ohm
Diode Case Style
SOT-23
Diode Capacitance
1pF
Operating Temperature Max
150°C
Power Dissipation
250mW
Product Range
TRANSZORB eSMP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073