Print Page
39,535 In Stock
Need more?
39535 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php46.600 |
| 10+ | Php45.300 |
| 100+ | Php44.400 |
| 500+ | Php34.800 |
| 1000+ | Php34.000 |
| 5000+ | Php33.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF071M2STR
Order Code
Re-Reel1680040RL
Cut Tape1680040
Product RangeRF071
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current700mA
Diode ConfigurationSingle
Forward Voltage Max850mV
Reverse Recovery Time25ns
Forward Surge Current15A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2 Pin
Product RangeRF071
Qualification-
SVHCLead (23-Jan-2024)
Alternatives for RF071M2STR
1 Product Found
Product Overview
The RF071M2STR is a silicon epitaxial standard Super-fast Recovery Diode for general rectification application.
- Ultra low forward voltage
- Low switching loss
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
700mA
Forward Voltage Max
850mV
Forward Surge Current
15A
Diode Case Style
SOD-123
Product Range
RF071
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045