Print Page
1N5309.
CURRENT REGULATOR DIODE, 600mW, 2.25V, D
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMERICAN POWER DEVICES
Manufacturer Part No1N5309.
Order Code4381816
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMERICAN POWER DEVICES
Manufacturer Part No1N5309.
Order Code4381816
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Peak Operating Voltage100V
Regulator Current2.7mA
Diode Case StyleDO-35
No. of Pins2 Pin
Operating Temperature Max200°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Peak Operating Voltage
100V
Diode Case Style
DO-35
Operating Temperature Max
200°C
SVHC
To Be Advised
Regulator Current
2.7mA
No. of Pins
2 Pin
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129