Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCP606Copy
Order Code9381325
Product RangeCP606
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current125A
Operating Temperature Max125°C
Product RangeCP606
Product Overview
The CP606 is a single-phase Bridge Rectifier with reliable construction utilizing moulded plastic case and lead solderable terminals. The CP6 series bridge rectifier features high surge current capability, PCB mounted/screw fixing, low forward voltage and reverse leakage.
- Small size and simple installation
- Surge overload rating to 125A
- 420V Maximum RMS bridge input voltage
- 600V Maximum DC blocking voltage
- 186pF Typical junction capacitance per leg
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
6A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1.1V
Forward Surge Current
125A
Product Range
CP606
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175