Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXU3-A11Copy
Order Code4722676
Product RangeXBee 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php8,332.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php8,332.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXU3-A11Copy
Order Code4722676
Product RangeXBee 3 Series
Technical Datasheet
Zigbee ProtocolIEEE 802.15.4, Zigbee, DigiMesh
InterfacesUSB
Supply Voltage Range5V
Operating Temperature Range-40 °C to 85 °C
Product RangeXBee 3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
XU3-A11 is a Digi XBee 3 USB adapter. This is an easy-to-use USB-to Digi XBee Wireless Personal Area Network (WPAN) adapter, providing local connectivity to wireless networks. Simply plug the Digi XBee 3 USB Adapter into the USB port of a laptop or PC for instant access to a Digi XBee network and its devices. This compact, USB-powered wireless adapter enables local network configuration, diagnostics and device monitoring.
- USB stick form factor
- Compatible protocols: 802.15.4, Zigbee, DigiMesh
- Recommended software: Digi Network Assistant, Digi XCTU
- Provides connectivity to local Digi XBee networks from a laptop/PC
- Enables fast local commissioning of devices on the local network
- Programmable module to communicate with any of Digi’s supported wireless protocols
- 5V from PC USB port, 45mA transmit current, 26mA receive current
- LEDs for UART traffic and network association
- 2.4GHz ISM frequency band
- Supported network topology: Zigbee mesh, point-to-point, point-to-multipoint, peer-to-peer
Technical Specifications
Zigbee Protocol
IEEE 802.15.4, Zigbee, DigiMesh
Supply Voltage Range
5V
Product Range
XBee 3 Series
Interfaces
USB
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001