NRF52832-QFAA-R7
SoC, RF Transceiver, 2.36GHz to 2.5GHz, FSK, 2Mbps, 4dBm out, -89dBm in, 1.7V to 3.6V, QFN-48

| Manufacturer | NORDIC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | NRF52832-QFAA-R7Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel2842315RL Cut Tape2842315 |
| Product Range | nRF52 |
| Your Part Number | |
| Technical Datasheet |
4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php292.100 | Php292.10 |
| Total Price | Php292.10 | ||
| Quantity | Price |
|---|---|
| 1+ | Php292.100 |
| 10+ | Php237.200 |
| 25+ | Php221.400 |
| 50+ | Php215.600 |
| 100+ | Php209.700 |
| 250+ | Php198.900 |
| 500+ | Php194.400 |
| 1000+ | Php164.300 |
Product Information
| Manufacturer | NORDIC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | NRF52832-QFAA-R7Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel2842315RL Cut Tape2842315 |
| Product Range | nRF52 |
| Technical Datasheet | |
| RF Primary Function | Transceiver |
| Frequency Min | 2.36GHz |
| Frequency Max | 2.5GHz |
| Supply Voltage Min | 1.7V |
| RF / IF Modulation | FSK |
| Supply Voltage Max | 3.6V |
| Data Rate | 2Mbps |
| Transmitting Current | 16.6mA |
| IC Case / Package | QFN |
| Receiving Current | 12.9mA |
| No. of Pins | 48Pins |
| RF IC Case Style | QFN |
| Frequency Response RF Min | 2.36GHz |
| Frequency Response RF Max | 2.5GHz |
| Operating Temperature Min | -40°C |
| Output Power (dBm) | 4dBm |
| Sensitivity dBm | -89dBm |
| Operating Temperature Max | 85°C |
| Product Range | nRF52 |
| RF Transceiver Applications | IoT, Personal Area N/W, Interactive Entertainment Devices, Beacons, Computer Peripheral & I/O Device |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
NRF52832-QFAA-R7 is a general-purpose multiprotocol SOC. It meets the challenges of a broad range of applications that need advanced Bluetooth® LE features, protocol concurrency and a rich and varied set of peripherals and features. In addition, it offers generous memory availability for both flash and RAM. The nRF52832 is multiprotocol capable with full protocol concurrency. It supports Bluetooth Low Energy, including the high-speed 2Mbps feature. Bluetooth mesh can be run concurrently with Bluetooth LE, enabling smartphones to provision, commission, configure and control mesh nodes. NFC, ANT and 2.4GHz proprietary protocols are also supported. It is built around an Arm® Cortex™-M4 CPU with floating point unit running at 64MHz. Applications include internet of things (IoT), personal area networks, interactive entertainment devices, A4WP wireless chargers and devices, remote control toys, computer peripherals and I/O devices.
- 2.4GHz transceiver, ARM® Cortex®-M4 32-bit processor with FPU, 64MHz
- 1.7V to 3.6V supply voltage range, fully automatic LDO and DC/DC regulator system
- Nordic SoftDevice ready, support for concurrent multi-protocol
- 12-bit, 200ksps ADC - 8 configurable channels with programmable gain, 64 level comparator
- 15 level low power comparator with wakeup from system OFF mode, temperature sensor
- 32 general purpose I/O pins, 3x 4-channel pulse width modulator (PWM) unit with EasyDMA
- Digital microphone interface (PDM), 5x 32-bit timer with counter mode
- Programmable peripheral interconnect (PPI), quadrature decoder (QDEC)
- 64Kb RAM, 512Kb flash
- Operating temperature range from -40 to +85°C, QFN48 package
Technical Specifications
| RF Primary Function | Transceiver |
|---|---|
| Frequency Max | 2.5GHz |
| RF / IF Modulation | FSK |
| Data Rate | 2Mbps |
| IC Case / Package | QFN |
| No. of Pins | 48Pins |
| Frequency Response RF Min | 2.36GHz |
| Operating Temperature Min | -40°C |
| Sensitivity dBm | -89dBm |
| Product Range | nRF52 |
| MSL | MSL 2 - 1 year |
| Frequency Min | 2.36GHz |
|---|---|
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 3.6V |
| Transmitting Current | 16.6mA |
| Receiving Current | 12.9mA |
| RF IC Case Style | QFN |
| Frequency Response RF Max | 2.5GHz |
| Output Power (dBm) | 4dBm |
| Operating Temperature Max | 85°C |
| RF Transceiver Applications | IoT, Personal Area N/W, Interactive Entertainment Devices, Beacons, Computer Peripheral & I/O Device |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Alternatives for NRF52832-QFAA-R7
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |